Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB106DHRD
CONN CARD EXTEND 212PS .050" SLD - GCB106DHRD - Connectors
| Digi-Key Part Number | GCB106DHRD-ND |
10 |
14.58000 |
Extended Price
145.80 |
| Manufacturer Part Number | GCB106DHRD | |||
| Description | CONN CARD EXTEND 212PS .050" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB106DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB106DHRD GCB106DHRD |
GCB106DHRD Specification Sheet
CONN CARD EXTEND 212PS .050" SLD - GCB106DHRD (GCB106DHRD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB106DHRDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB106DHRD
Order 'conn card extend 212ps .050" sld - GCB106DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB106DHRD
Order 'conn card extend 212ps .050" sld - GBB106DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB106DHRN
Order 'conn card extend 212ps .050" sld - GBB106DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB106DHRR
Order 'conn card extend 212ps .050" sld - GBB106DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB106DHRT
Order 'conn card extend 212ps .050" sld - GBB106DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB106DHRN
Order 'conn card extend 212ps .050" sld - GCB106DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB106DHRR
Order 'conn card extend 212ps .050" sld - GCB106DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB106DHRT
Order 'conn card extend 212ps .050" sld - GCB106DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB05DHRD
Order 'conn card extend 10pos .050" sld - GBB05DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB05DHRN
Order 'conn card extend 10pos .050" sld - GBB05DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB05DHRR
Order 'conn card extend 10pos .050" sld - GBB05DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB05DHRT
Order 'conn card extend 10pos .050" sld - GBB05DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB06DHRD
Order 'conn card extend 12pos .050" sld - GBB06DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB06DHRN
Order 'conn card extend 12pos .050" sld - GBB06DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB06DHRR
Order 'conn card extend 12pos .050" sld - GBB06DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB06DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB106DHRD
Send this link via E-Mail
Help With This Screen
