CONN EDGECARD 212POS .050 SLD - GCB106DHHD-S578 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange GCB106DHHD-S578
| Digi-Key Part Number | GCB106DHHD-S578-ND |
10 |
119.25000 |
Extended Price
1192.50 |
| Manufacturer Part Number | GCB106DHHD-S578 | |||
| Description | CONN EDGECARD 212POS .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB106DHHD-S578 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific, Flange |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB106DHHD S578 GCB106DHHDS578 |
GCB106DHHD-S578 Specification Sheet
CONN EDGECARD 212POS .050 SLD - GCB106DHHD-S578 (GCB106DHHD-S578-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange GCB106DHHD-S578CONN EDGECARD 212POS .050 SLD - GCB106DHHD-S578
Order 'conn edgecard 212pos .050 sld - GCB106DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHD-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHD-S578
Order 'conn edgecard 212pos .050 sld - GBB106DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHD-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHN-S578
Order 'conn edgecard 212pos .050 sld - GBB106DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHN-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHR-S578
Order 'conn edgecard 212pos .050 sld - GBB106DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHR-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHT-S578
Order 'conn edgecard 212pos .050 sld - GBB106DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHT-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHRQ-S578
Order 'conn edgecard 212pos .050 sld - GBB106DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRQ-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHHN-S578
Order 'conn edgecard 212pos .050 sld - GCB106DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHN-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHHR-S578
Order 'conn edgecard 212pos .050 sld - GCB106DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHR-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHHT-S578
Order 'conn edgecard 212pos .050 sld - GCB106DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHT-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHRN-S578
Order 'conn edgecard 212pos .050 sld - GCB106DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRN-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHRR-S578
Order 'conn edgecard 212pos .050 sld - GCB106DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRR-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFD-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFD-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFN-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFN-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFR-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFR-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFT-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFT-S578-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange GCB106DHHD-S578
Send this link via E-Mail
Help With This Screen
