CONN EDGECARD 212POS .050 SMD - GCB106DHFN-S578 - Connectors
| Digi-Key Part Number | GCB106DHFN-S578-ND |
10 |
119.25000 |
Extended Price
1192.50 |
| Manufacturer Part Number | GCB106DHFN-S578 | |||
| Description | CONN EDGECARD 212POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB106DHFN-S578 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Guide, Card Specific |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB106DHFN S578 GCB106DHFNS578 |
GCB106DHFN-S578 Specification Sheet
CONN EDGECARD 212POS .050 SMD - GCB106DHFN-S578 (GCB106DHFN-S578-ND) - Connectors
Related parts Connectors :CONN EDGECARD 212POS .050 SMD - GCB106DHFN-S578
Order 'conn edgecard 212pos .050 smd - GCB106DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHFN-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFD-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFD-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFN-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFN-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFR-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFR-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFT-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFT-S578-ND.
CONN EDGECARD 212POS .050 SMD - GCB106DHFD-S578
Order 'conn edgecard 212pos .050 smd - GCB106DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHFD-S578-ND.
CONN EDGECARD 212POS .050 SMD - GCB106DHFN-S621
Order 'conn edgecard 212pos .050 smd - GCB106DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHFN-S621-ND.
CONN EDGECARD 212POS .050 SMD - GCB106DHFR-S578
Order 'conn edgecard 212pos .050 smd - GCB106DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHFR-S578-ND.
CONN EDGECARD 212POS .050 SMD - GCB106DHFT-S578
Order 'conn edgecard 212pos .050 smd - GCB106DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHFT-S578-ND.
CONN EDGECARD 212POS .050 SMD - ABB106DHFD
Order 'conn edgecard 212pos .050 smd - ABB106DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFD-ND.
CONN EDGECARD 212POS .050 SMD - ABB106DHFN
Order 'conn edgecard 212pos .050 smd - ABB106DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFN-ND.
CONN EDGECARD 212POS .050 SMD - ABB106DHFR
Order 'conn edgecard 212pos .050 smd - ABB106DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFR-ND.
CONN EDGECARD 212POS .050 SMD - ABB106DHFT
Order 'conn edgecard 212pos .050 smd - ABB106DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFT-ND.
CONN EDGECARD 212POS .050 SMD - ACB106DHFD
Order 'conn edgecard 212pos .050 smd - ACB106DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB106DHFD-ND.
CONN EDGECARD 212POS .050 SMD - ACB106DHFN
Order 'conn edgecard 212pos .050 smd - ACB106DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB106DHFN-ND.
Send this link via E-Mail
Help With This Screen
