Keywords:





CONN EDGECARD 212POS .050 SMD - GCB106DHFD-S578 - Connectors

Digi-Key Part Number GCB106DHFD-S578-ND
Price Break
10
Unit Price
119.25000
Extended Price
1192.50
Manufacturer Part NumberGCB106DHFD-S578
DescriptionCONN EDGECARD 212POS .050 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGCB106DHFD-S578
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeSurface Mount
FeaturesBoard Guide, Card Specific, Flange
Number of Positions 212
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCB106DHFD S578
GCB106DHFDS578

GCB106DHFD-S578 Specification Sheet

Image of CONN EDGECARD 212POS .050 SMD - GCB106DHFD-S578

CONN EDGECARD 212POS .050 SMD - GCB106DHFD-S578 (GCB106DHFD-S578-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 212POS .050 SMD - GCB106DHFD-S578
 Order 'conn edgecard 212pos .050 smd - GCB106DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHFD-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFD-S578
 Order 'conn edgecard 212pos .050 smd - GBB106DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFD-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFN-S578
 Order 'conn edgecard 212pos .050 smd - GBB106DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFN-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFR-S578
 Order 'conn edgecard 212pos .050 smd - GBB106DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFR-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFT-S578
 Order 'conn edgecard 212pos .050 smd - GBB106DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFT-S578-ND.
CONN EDGECARD 212POS .050 SMD - GCB106DHFD-S621
 Order 'conn edgecard 212pos .050 smd - GCB106DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHFD-S621-ND.
CONN EDGECARD 212POS .050 SMD - GCB106DHFN-S578
 Order 'conn edgecard 212pos .050 smd - GCB106DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHFN-S578-ND.
CONN EDGECARD 212POS .050 SMD - GCB106DHFR-S578
 Order 'conn edgecard 212pos .050 smd - GCB106DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHFR-S578-ND.
CONN EDGECARD 212POS .050 SMD - GCB106DHFT-S578
 Order 'conn edgecard 212pos .050 smd - GCB106DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHFT-S578-ND.
CONN EDGECARD 212POS .050 SMD - ABB106DHFD
 Order 'conn edgecard 212pos .050 smd - ABB106DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFD-ND.
CONN EDGECARD 212POS .050 SMD - ABB106DHFN
 Order 'conn edgecard 212pos .050 smd - ABB106DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFN-ND.
CONN EDGECARD 212POS .050 SMD - ABB106DHFR
 Order 'conn edgecard 212pos .050 smd - ABB106DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFR-ND.
CONN EDGECARD 212POS .050 SMD - ABB106DHFT
 Order 'conn edgecard 212pos .050 smd - ABB106DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHFT-ND.
CONN EDGECARD 212POS .050 SMD - ACB106DHFD
 Order 'conn edgecard 212pos .050 smd - ACB106DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB106DHFD-ND.
CONN EDGECARD 212POS .050 SMD - ACB106DHFN
 Order 'conn edgecard 212pos .050 smd - ACB106DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB106DHFN-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 212POS .050 SMD - GCB106DHFD-S578
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 212POS .050 SMD - GBB106DHFT-S621 Next: CONN EDGECARD 212POS .050 SMD - GCB106DHFD-S621
CONN EDGECARD 212POS .050 SMD - GCB106DHFD-S578