Keywords:





CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBN-S621 - Connectors

Digi-Key Part Number GCB106DHBN-S621-ND
Price Break
10
Unit Price
119.25000
Extended Price
1192.50
Manufacturer Part NumberGCB106DHBN-S621
DescriptionCONN EDGECARD 212PS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGCB106DHBN-S621
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesCard Specific
Number of Positions 212
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCB106DHBN S621
GCB106DHBNS621

GCB106DHBN-S621 Specification Sheet

Image of CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBN-S621

CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBN-S621 (GCB106DHBN-S621-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBN-S621
 Order 'conn edgecard 212ps r/a .050 sld - GCB106DHBN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHBN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAD-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAN-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAR-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAR-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAS-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAS-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAT-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAT-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBD-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBN-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBR-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBR-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBS-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBS-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBT-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBT-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAD-S621
 Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAN-S621
 Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAR-S621
 Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAR-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAS-S621
 Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAS-S621-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBN-S621
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBN Next: CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBR
CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBN-S621