CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBD-S621 - Connectors
| Digi-Key Part Number | GCB106DHBD-S621-ND |
10 |
119.25000 |
Extended Price
1192.50 |
| Manufacturer Part Number | GCB106DHBD-S621 | |||
| Description | CONN EDGECARD 212PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB106DHBD-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Card Specific, Flange |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB106DHBD S621 GCB106DHBDS621 |
GCB106DHBD-S621 Specification Sheet
CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBD-S621 (GCB106DHBD-S621-ND) - Connectors
Related parts Connectors :CONN EDGECARD 212PS R/A .050 SLD - GCB106DHBD-S621
Order 'conn edgecard 212ps r/a .050 sld - GCB106DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHBD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAD-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAN-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAR-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAR-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAS-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAS-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAT-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAT-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBD-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBN-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBR-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBR-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBS-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBS-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBT-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBT-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAD-S621
Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAN-S621
Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAR-S621
Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAR-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAS-S621
Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAS-S621-ND.
Send this link via E-Mail
Help With This Screen
