CABLE AUDIO/VIDEO HI QUAL 1.5M - AK-AV510-R
| Digi-Key Part Number | AE1417-ND |
1 10 25 50 100 |
32.14000 28.24600 25.32400 22.88900 19.48000 |
Extended Price
32.14 282.46 633.10 1144.45 1948.00 |
| Manufacturer Part Number | AK-AV510-R | |||
| Description | CABLE AUDIO/VIDEO HI QUAL 1.5M | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK-AV510-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio RCA 2 Male to 2 Male |
| Overall Length | 1.500 m [Typ] |
| Cable Color | Black |
| Usage | Multi Media Cables |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK AV510 R AKAV510R AE1417 ND AE1417ND AE1417 |
AK-AV510-R Specification Sheet
CABLE AUDIO/VIDEO HI QUAL 1.5M - AK-AV510-R (AE1417-ND)
Related parts:CABLE AUDIO/VIDEO HI QUAL 1.5M - AK-AV510
Order 'cable audio/video hi qual 1.5m - AK-AV510' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1359-ND.
CABLE AUDIO/VIDEO HI QUAL 5M - AK-AV511
Order 'cable audio/video hi qual 5m - AK-AV511' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1360-ND.
CABLE AUDIO/VIDEO HI QUAL 1.5M - AK-AV510-R
Order 'cable audio/video hi qual 1.5m - AK-AV510-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1417-ND.
CABLE AUDIO/VIDEO HI QUAL 5M - AK-AV511-R
Order 'cable audio/video hi qual 5m - AK-AV511-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1418-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV501
Order 'cable audio rca hi qual 5m - AK-AV501' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1350-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV503
Order 'cable audio rca hi qual 5m - AK-AV503' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1352-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV501-R
Order 'cable audio rca hi qual 5m - AK-AV501-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1414-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV503-R
Order 'cable audio rca hi qual 5m - AK-AV503-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1420-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500
Order 'cable audio rca hi qual 1.5m - AK-AV500' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1349-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV502
Order 'cable audio rca hi qual 1.5m - AK-AV502' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1351-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500-R
Order 'cable audio rca hi qual 1.5m - AK-AV500-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1413-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV502-R
Order 'cable audio rca hi qual 1.5m - AK-AV502-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1419-ND.
CABLE SERIAL ATA R/A MALE .5M - AK-SATA-050DL-R
Order 'cable serial ata r/a male .5m - AK-SATA-050DL-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10080-ND.
CABLE SERIAL ATA W/4POS PWR .5M - AK-SATA-SP-050-R
Order 'cable serial ata w/4pos pwr .5m - AK-SATA-SP-050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10084-ND.
CABLE AUDIO CD-ROM 4-FOLD .5M - AK615-.5
Order 'cable audio cd-rom 4-fold .5m - AK615-.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1277-ND.
Send this link via E-Mail
Help With This Screen