Keywords:





CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAS-S621 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB106DHAS-S621

Digi-Key Part Number GCB106DHAS-S621-ND
Price Break
10
Unit Price
119.25000
Extended Price
1192.50
Manufacturer Part NumberGCB106DHAS-S621
DescriptionCONN EDGECARD 212PS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB106DHAS-S621
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB106DHAS-S621
Technical/Catalog InformationGCB106DHAS-S621
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesCard Specific, Flange
Number of Positions 212
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCB106DHAS S621
GCB106DHASS621

GCB106DHAS-S621 Specification Sheet

Image of CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAS-S621

CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAS-S621 (GCB106DHAS-S621-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB106DHAS-S621
CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAS-S621
 Order 'conn edgecard 212ps r/a .050 sld - GCB106DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHAS-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAD-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAN-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAR-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAR-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAS-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAS-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAT-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAT-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBD-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBN-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBR-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBR-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBS-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBS-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBT-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBT-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAD-S621
 Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAN-S621
 Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAR-S621
 Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAR-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - GBB106DHAS-S621
 Order 'conn edgecard 212ps r/a .050 sld - GBB106DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHAS-S621-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GCB106DHAS-S621
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAS-S621
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAS Next: CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAT
CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAS-S621