Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB106DHAN

CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAN - Connectors

Digi-Key Part Number GCB106DHAN-ND
Price Break
10
Unit Price
119.25000
Extended Price
1192.50
Manufacturer Part NumberGCB106DHAN
DescriptionCONN EDGECARD 212PS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB106DHAN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB106DHAN
Technical/Catalog InformationGCB106DHAN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
Features-
Number of Positions 212
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCB106DHAN
GCB106DHAN

GCB106DHAN Specification Sheet

Image of CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAN

CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAN (GCB106DHAN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB106DHAN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB106DHAN
 Order 'conn edgecard 212ps r/a .050 sld - GCB106DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific GCB106DHAN-S621
 Order 'conn edgecard 212ps r/a .050 sld - GCB106DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHAN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB106DHAD
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange ABB106DHAD-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB106DHAN
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific ABB106DHAN-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB106DHAR
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ABB106DHAR-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB106DHAS
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange ABB106DHAS-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAS-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB106DHAT
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange ABB106DHAT-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB106DHBD
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange ABB106DHBD-S621
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB106DHBN
 Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBN-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB106DHAN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAD-S621 Next: CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAN-S621
CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAN