CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAD
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB106DHAD
| Digi-Key Part Number | GCB106DHAD-ND |
10 |
119.25000 |
Extended Price
1192.50 |
| Manufacturer Part Number | GCB106DHAD | |||
| Description | CONN EDGECARD 212PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB106DHAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB106DHAD GCB106DHAD |
GCB106DHAD Specification Sheet
CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAD (GCB106DHAD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB106DHADCONN EDGECARD 212PS R/A .050 SLD - GCB106DHAD
Order 'conn edgecard 212ps r/a .050 sld - GCB106DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHAD-ND.
CONN EDGECARD 212PS R/A .050 SLD - GCB106DHAD-S621
Order 'conn edgecard 212ps r/a .050 sld - GCB106DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHAD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAD
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAD-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAD-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAN
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAN-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAN-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAN-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAR
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAR-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAR-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAR-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAS
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAS-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAS-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAS-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAT
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAT-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHAT-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHAT-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBD
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBD-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBD-S621
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBD-S621-ND.
CONN EDGECARD 212PS R/A .050 SLD - ABB106DHBN
Order 'conn edgecard 212ps r/a .050 sld - ABB106DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHBN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB106DHAD
Send this link via E-Mail
Help With This Screen
