CABLE AUD/VIDEO RCA HI QUAL 1.5M - AK-AV504-R
Barrel - Audio Cable Assembly 4.9' (1.5m) Assmann Electronics Inc AK-AV504-R
| Digi-Key Part Number | AE1415-ND |
1 10 25 50 100 |
32.55000 28.60300 25.64400 23.17800 19.72600 |
Extended Price
32.55 286.03 641.10 1158.90 1972.60 |
| Manufacturer Part Number | AK-AV504-R | |||
| Description | CABLE AUD/VIDEO RCA HI QUAL 1.5M | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK-AV504-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Plug (3) |
| 2nd Connector | Phono (RCA) Plug (3) |
| Color | Black |
| Channels | 3 Conductors |
| Length | 4.9' (1.5m) |
| Usage | Multi Media |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK AV504 R AKAV504R AE1415 ND AE1415ND AE1415 |
AK-AV504-R Specification Sheet
CABLE AUD/VIDEO RCA HI QUAL 1.5M - AK-AV504-R (AE1415-ND)
Related parts Barrel - Audio Cable Assembly 4.9' (1.5m) Assmann Electronics Inc AK-AV504-RCABLE AUD/VIDEO RCA HI QUAL 1.5M - AK-AV504
Order 'cable aud/video rca hi qual 1.5m - AK-AV504' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1353-ND.
CABLE AUD/VIDEO RCA HI QUAL 1.5M - AK-AV504-R
Order 'cable aud/video rca hi qual 1.5m - AK-AV504-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1415-ND.
CABLE AUD/VIDEO RCA HI QUAL 5M - AK-AV505
Order 'cable aud/video rca hi qual 5m - AK-AV505' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1354-ND.
CABLE AUD/VIDEO RCA HI QUAL 5M - AK-AV505-R
Order 'cable aud/video rca hi qual 5m - AK-AV505-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1416-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500
Order 'cable audio rca hi qual 1.5m - AK-AV500' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1349-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500-R
Order 'cable audio rca hi qual 1.5m - AK-AV500-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1413-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV502-R
Order 'cable audio rca hi qual 1.5m - AK-AV502-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1419-ND.
CABLE AUDIO/VIDEO HI QUAL 1.5M - AK-AV510
Order 'cable audio/video hi qual 1.5m - AK-AV510' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1359-ND.
CABLE AUDIO/VIDEO HI QUAL 1.5M - AK-AV510-R
Order 'cable audio/video hi qual 1.5m - AK-AV510-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1417-ND.
CABLE RCA MALE-MALE 1.5M - AK-AV200-R
Order 'cable rca male-male 1.5m - AK-AV200-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1400-ND.
CABLE VIDEO S-VHS HI QUAL 1.5M - AK-AV506-R
Order 'cable video s-vhs hi qual 1.5m - AK-AV506-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10074-ND.
CABLE VIDEO S-VHS HI QUAL 1.5M - AK-AV508-R
Order 'cable video s-vhs hi qual 1.5m - AK-AV508-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9915-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV501
Order 'cable audio rca hi qual 5m - AK-AV501' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1350-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV501-R
Order 'cable audio rca hi qual 5m - AK-AV501-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1414-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV503-R
Order 'cable audio rca hi qual 5m - AK-AV503-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1420-ND.
Options for Barrel - Audio Cable Assembly 4.9' (1.5m) Assmann Electronics Inc AK-AV504-R
Send this link via E-Mail
Help With This Screen
