Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB104DHBD
CONN EDGECARD 208PS R/A .050 SLD - GCB104DHBD
| Digi-Key Part Number | GCB104DHBD-ND |
10 |
117.00000 |
Extended Price
1170.00 |
| Manufacturer Part Number | GCB104DHBD | |||
| Description | CONN EDGECARD 208PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB104DHBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB104DHBD GCB104DHBD |
GCB104DHBD Specification Sheet
CONN EDGECARD 208PS R/A .050 SLD - GCB104DHBD (GCB104DHBD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB104DHBDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB104DHBD
Order 'conn edgecard 208ps r/a .050 sld - GCB104DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB104DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB104DHAD
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB104DHAN
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB104DHAR
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB104DHAS
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB104DHAT
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB104DHBD
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB104DHBN
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB104DHBR
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB104DHBS
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB104DHBT
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB104DHAD
Order 'conn edgecard 208ps r/a .050 sld - ACB104DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB104DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB104DHAN
Order 'conn edgecard 208ps r/a .050 sld - ACB104DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB104DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB104DHAR
Order 'conn edgecard 208ps r/a .050 sld - ACB104DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB104DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB104DHAS
Order 'conn edgecard 208ps r/a .050 sld - ACB104DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB104DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB104DHBD
Send this link via E-Mail
Help With This Screen
