CONN EDGECARD 208PS R/A .050 SLD - GCB104DHAT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB104DHAT
| Digi-Key Part Number | GCB104DHAT-ND |
10 |
117.00000 |
Extended Price
1170.00 |
| Manufacturer Part Number | GCB104DHAT | |||
| Description | CONN EDGECARD 208PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB104DHAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB104DHAT GCB104DHAT |
GCB104DHAT Specification Sheet
CONN EDGECARD 208PS R/A .050 SLD - GCB104DHAT (GCB104DHAT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB104DHATCONN EDGECARD 208PS R/A .050 SLD - GCB104DHAT
Order 'conn edgecard 208ps r/a .050 sld - GCB104DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB104DHAT-ND.
CONN EDGECARD 208PS R/A .050 SLD - ABB104DHAD
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHAD-ND.
CONN EDGECARD 208PS R/A .050 SLD - ABB104DHAN
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHAN-ND.
CONN EDGECARD 208PS R/A .050 SLD - ABB104DHAR
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHAR-ND.
CONN EDGECARD 208PS R/A .050 SLD - ABB104DHAS
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHAS-ND.
CONN EDGECARD 208PS R/A .050 SLD - ABB104DHAT
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHAT-ND.
CONN EDGECARD 208PS R/A .050 SLD - ABB104DHBD
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHBD-ND.
CONN EDGECARD 208PS R/A .050 SLD - ABB104DHBN
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHBN-ND.
CONN EDGECARD 208PS R/A .050 SLD - ABB104DHBR
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHBR-ND.
CONN EDGECARD 208PS R/A .050 SLD - ABB104DHBS
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHBS-ND.
CONN EDGECARD 208PS R/A .050 SLD - ABB104DHBT
Order 'conn edgecard 208ps r/a .050 sld - ABB104DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB104DHBT-ND.
CONN EDGECARD 208PS R/A .050 SLD - ACB104DHAD
Order 'conn edgecard 208ps r/a .050 sld - ACB104DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB104DHAD-ND.
CONN EDGECARD 208PS R/A .050 SLD - ACB104DHAN
Order 'conn edgecard 208ps r/a .050 sld - ACB104DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB104DHAN-ND.
CONN EDGECARD 208PS R/A .050 SLD - ACB104DHAR
Order 'conn edgecard 208ps r/a .050 sld - ACB104DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB104DHAR-ND.
CONN EDGECARD 208PS R/A .050 SLD - ACB104DHAS
Order 'conn edgecard 208ps r/a .050 sld - ACB104DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB104DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB104DHAT
Send this link via E-Mail
Help With This Screen
