CABLE RCA DBL PHONO PLUG/JACK - AK3030-2-R
Barrel - Audio Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK3030-2-R
| Digi-Key Part Number | AE1410-ND |
1 10 25 50 100 |
4.82000 4.23400 3.79600 3.43100 2.92000 |
Extended Price
4.82 42.34 94.90 171.55 292.00 |
| Manufacturer Part Number | AK3030-2-R | |||
| Description | CABLE RCA DBL PHONO PLUG/JACK | |||
| Quantity Available | 113 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK3030-2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Jack (2) |
| 2nd Connector | Phono (RCA) Plug (2) |
| Color | Black |
| Channels | Stereo |
| Length | 6.56' (2.00m) |
| Usage | Multi Media |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK3030 2 R AK30302R AE1410 ND AE1410ND AE1410 |
AK3030-2-R Specification Sheet
CABLE RCA DBL PHONO PLUG/JACK - AK3030-2-R (AE1410-ND)
Related parts Barrel - Audio Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK3030-2-RCABLE RCA DBL PHONO PLUG/JACK - AK3030-2-R
Order 'cable rca dbl phono plug/jack - AK3030-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1410-ND.
CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2-R
Order 'cable 3.5mm stereo-2phono plugs - AK243-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9917-ND.
CABLE RCA PHONO PLUG/PLUG - AK302-2-R
Order 'cable rca phono plug/plug - AK302-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1401-ND.
CABLE 2RCA MALE-FEMALE 2M - AK-CHMF-2-R
Order 'cable 2rca male-female 2m - AK-CHMF-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1409-ND.
ADAPT CABLE PATCH 2XRJ45 SHIELD - AT-AG-CX2
Order 'adapt cable patch 2xrj45 shield - AT-AG-CX2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AT-AG-CX2-ND.
ADAPT CABLE PATCH 1XRJ45 SHIELD - AT-AG-CX1
Order 'adapt cable patch 1xrj45 shield - AT-AG-CX1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AT-AG-CX1-ND.
CONN SLOTBRACKET 2-SATA PORTS - AK-SATA-SB2-R
Order 'conn slotbracket 2-sata ports - AK-SATA-SB2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10089-ND.
CABLE CAT6 DBL-SHIELDED BLUE .5M - A-MCSSP60005/B-R
Order 'cable cat6 dbl-shielded blue .5m - A-MCSSP60005/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10185-ND.
CABLE CAT6 DBL-SHIELDED GRN .5M - A-MCSSP60005/G-R
Order 'cable cat6 dbl-shielded grn .5m - A-MCSSP60005/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10186-ND.
CABLE CAT6 DBL-SHIELDED RED .5M - A-MCSSP60005/R-R
Order 'cable cat6 dbl-shielded red .5m - A-MCSSP60005/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10187-ND.
CABLE CAT6 DBL-SHIELDED YEL .5M - A-MCSSP60005/Y-R
Order 'cable cat6 dbl-shielded yel .5m - A-MCSSP60005/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10188-ND.
CABLE CAT6 DBL-SHIELDED GRAY .5M - A-MCSSP60005-R
Order 'cable cat6 dbl-shielded gray .5m - A-MCSSP60005-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10189-ND.
CABLE CAT6 DBL-SHIELDED BLUE 1M - A-MCSSP60010/B-R
Order 'cable cat6 dbl-shielded blue 1m - A-MCSSP60010/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10190-ND.
CABLE CAT6 DBL-SHIELDED GREEN 1M - A-MCSSP60010/G-R
Order 'cable cat6 dbl-shielded green 1m - A-MCSSP60010/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10191-ND.
CABLE CAT6 DBL-SHIELDED RED 1M - A-MCSSP60010/R-R
Order 'cable cat6 dbl-shielded red 1m - A-MCSSP60010/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10192-ND.
Options for Barrel - Audio Cable Assembly 6.56' (2.00m) Assmann Electronics Inc AK3030-2-R
Send this link via E-Mail
Help With This Screen
