CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2-R - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1409-ND |
1 10 25 50 100 |
4.55000 4.00200 3.58800 3.24300 2.76000 |
Extended Price
4.55 40.02 89.70 162.15 276.00 |
| Manufacturer Part Number | AKCHMF-2-R | |||
| Description | CABLE 2RCA MALE-FEMALE 2M | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AKCHMF-2-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio RCA 2 Female to 2 Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Black |
| Usage | Multi Media Cables |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AKCHMF 2 R AKCHMF2R AE1409 ND AE1409ND AE1409 |
AKCHMF-2-R Specification Sheet
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2-R (AE1409-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2
Order 'cable 2rca male-female 2m - AKCHMF-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1261-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2-R
Order 'cable 2rca male-female 2m - AKCHMF-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1409-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AKCHMF-015
Order 'cable 2rca male-female 1.5m - AKCHMF-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1260-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AKCHMF-025
Order 'cable 2rca male-female 2.5m - AKCHMF-025' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1262-ND.
CABLE 2RCA MALE-FEMALE 5M - AKCHMF-050
Order 'cable 2rca male-female 5m - AKCHMF-050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1263-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AKCHMF-015-R
Order 'cable 2rca male-female 1.5m - AKCHMF-015-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1408-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AKCHMF-025-R
Order 'cable 2rca male-female 2.5m - AKCHMF-025-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1411-ND.
CABLE 2RCA MALE-FEMALE 5M - AKCHMF-050-R
Order 'cable 2rca male-female 5m - AKCHMF-050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1412-ND.
CABLE 2RCA MALE-MALE 2M - AKCHMM-2
Order 'cable 2rca male-male 2m - AKCHMM-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1265-ND.
CABLE 3.5MM STER-2RCA FEMALE 2M - AK244-2
Order 'cable 3.5mm ster-2rca female 2m - AK244-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1274-ND.
CABLE 2RCA MALE-MALE 2M - AKCHMM-2-R
Order 'cable 2rca male-male 2m - AKCHMM-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1405-ND.
CABLE CENTRONICS F-F 2M - AK155-2
Order 'cable centronics f-f 2m - AK155-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1000-ND.
CABLE CENTRONICS M-F 2M - AK140-2
Order 'cable centronics m-f 2m - AK140-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1004-ND.
CABLE CONNECTION SER/PARALL 2M - AK401-2
Order 'cable connection ser/parall 2m - AK401-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1111-ND.
CABLE 2RCA MALE-MALE 1.5M - AKCHMM-015
Order 'cable 2rca male-male 1.5m - AKCHMM-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1264-ND.
Send this link via E-Mail
Help With This Screen