CONN EDGECARD 200PS .050 DIP SLD - GCB100DHHN
| Digi-Key Part Number | GCB100DHHN-ND |
10 |
14.23500 |
Extended Price
142.35 |
| Manufacturer Part Number | GCB100DHHN | |||
| Description | CONN EDGECARD 200PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB100DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB100DHHN GCB100DHHN |
GCB100DHHN Specification Sheet
CONN EDGECARD 200PS .050 DIP SLD - GCB100DHHN (GCB100DHHN-ND)
Related parts :CONN EDGECARD 200PS .050 DIP SLD - GCB100DHHN
Order 'conn edgecard 200ps .050 dip sld - GCB100DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB100DHHN-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHHD
Order 'conn edgecard 200ps .050 dip sld - ABB100DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHHD-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHHN
Order 'conn edgecard 200ps .050 dip sld - ABB100DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHHN-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHHR
Order 'conn edgecard 200ps .050 dip sld - ABB100DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHHR-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHHT
Order 'conn edgecard 200ps .050 dip sld - ABB100DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHHT-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHLD
Order 'conn edgecard 200ps .050 dip sld - ABB100DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHLD-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHLN
Order 'conn edgecard 200ps .050 dip sld - ABB100DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHLN-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHLR
Order 'conn edgecard 200ps .050 dip sld - ABB100DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHLR-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHLT
Order 'conn edgecard 200ps .050 dip sld - ABB100DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHLT-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHND
Order 'conn edgecard 200ps .050 dip sld - ABB100DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHND-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHNN
Order 'conn edgecard 200ps .050 dip sld - ABB100DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHNN-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHNR
Order 'conn edgecard 200ps .050 dip sld - ABB100DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHNR-ND.
CONN EDGECARD 200PS .050 DIP SLD - ABB100DHNT
Order 'conn edgecard 200ps .050 dip sld - ABB100DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB100DHNT-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
Send this link via E-Mail
Help With This Screen
