CABLE 2RCA MALE-MALE 2M - AKCHMM-2-R
| Digi-Key Part Number | AE1405-ND |
1 10 25 50 100 |
5.41000 4.75600 4.26400 3.85400 3.28000 |
Extended Price
5.41 47.56 106.60 192.70 328.00 |
| Manufacturer Part Number | AKCHMM-2-R | |||
| Description | CABLE 2RCA MALE-MALE 2M | |||
| Quantity Available | 366 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AKCHMM-2-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio RCA 2 Male to 2 Male |
| Overall Length | 2.000 m [Typ] |
| Cable Color | Black |
| Usage | Multi Media Cables |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AKCHMM 2 R AKCHMM2R AE1405 ND AE1405ND AE1405 |
AKCHMM-2-R Specification Sheet
CABLE 2RCA MALE-MALE 2M - AKCHMM-2-R (AE1405-ND)
Related parts:CABLE 2RCA MALE-MALE 2M - AKCHMM-2
Order 'cable 2rca male-male 2m - AKCHMM-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1265-ND.
CABLE 2RCA MALE-MALE 2M - AKCHMM-2-R
Order 'cable 2rca male-male 2m - AKCHMM-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1405-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2
Order 'cable 2rca male-female 2m - AKCHMF-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1261-ND.
CABLE 2RCA MALE-FEMALE 2M - AKCHMF-2-R
Order 'cable 2rca male-female 2m - AKCHMF-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1409-ND.
CABLE CENTRONICS MALE-MALE 2M - AK138-2
Order 'cable centronics male-male 2m - AK138-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1002-ND.
CABLE 2RCA MALE-MALE 1.5M - AKCHMM-015
Order 'cable 2rca male-male 1.5m - AKCHMM-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1264-ND.
CABLE 2RCA MALE-MALE 2.5M - AKCHMM-025
Order 'cable 2rca male-male 2.5m - AKCHMM-025' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1266-ND.
CABLE 2RCA MALE-MALE 5M - AKCHMM-050
Order 'cable 2rca male-male 5m - AKCHMM-050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1267-ND.
CABLE CENTRONICS MALE-MALE 2M - AK138-2-R
Order 'cable centronics male-male 2m - AK138-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1362-ND.
CABLE 2RCA MALE-MALE 1.5M - AKCHMM-015-R
Order 'cable 2rca male-male 1.5m - AKCHMM-015-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1404-ND.
CABLE 2RCA MALE-MALE 2.5M - AKCHMM-025-R
Order 'cable 2rca male-male 2.5m - AKCHMM-025-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1406-ND.
CABLE 2RCA MALE-MALE 5M - AKCHMM-050-R
Order 'cable 2rca male-male 5m - AKCHMM-050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1407-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AKCHMF-015
Order 'cable 2rca male-female 1.5m - AKCHMF-015' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1260-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AKCHMF-025
Order 'cable 2rca male-female 2.5m - AKCHMF-025' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1262-ND.
CABLE 2RCA MALE-FEMALE 5M - AKCHMF-050
Order 'cable 2rca male-female 5m - AKCHMF-050' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1263-ND.
Send this link via E-Mail
Help With This Screen