CABLE 2RCA MALE-MALE 1.5M - AK-CHMM-015-R - Cable Assemblies
| Digi-Key Part Number | AE1404-ND |
1 10 25 50 100 |
4.49000 3.95000 3.54120 3.20080 2.72400 |
Extended Price
4.49 39.50 88.53 160.04 272.40 |
| Manufacturer Part Number | AK-CHMM-015-R | |||
| Description | CABLE 2RCA MALE-MALE 1.5M | |||
| Quantity Available | 285 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK-CHMM-015-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Plug (2) |
| 2nd Connector | Phono (RCA) Plug (2) |
| Color | Black |
| Channels | Stereo |
| Length | 4.9' (1.5m) |
| Usage | Multi Media |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK CHMM 015 R AKCHMM015R AE1404 ND AE1404ND AE1404 |
AK-CHMM-015-R Specification Sheet
CABLE 2RCA MALE-MALE 1.5M - AK-CHMM-015-R (AE1404-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE 2RCA MALE-MALE 1.5M - AK-CHMM-015-R
Order 'cable 2rca male-male 1.5m - AK-CHMM-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1404-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AK-CHMF-015-R
Order 'cable 2rca male-female 1.5m - AK-CHMF-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1408-ND.
CABLE RCA MALE-MALE 1.5M - AK-AV200-R
Order 'cable rca male-male 1.5m - AK-AV200-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1400-ND.
CABLE 2RCA MALE-FEMALE 2M - AK-CHMF-2-R
Order 'cable 2rca male-female 2m - AK-CHMF-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1409-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AK-CHMF-025-R
Order 'cable 2rca male-female 2.5m - AK-CHMF-025-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1411-ND.
CABLE 2RCA MALE-FEMALE 5M - AK-CHMF-050-R
Order 'cable 2rca male-female 5m - AK-CHMF-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1412-ND.
CABLE HPD50 MALE-CENTRON 50 MALE - AK-Y1202
Order 'cable hpd50 male-centron 50 male - AK-Y1202' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1069-ND.
CABLE 2RCA MALE-MALE 2M - AK-CHMM-R
Order 'cable 2rca male-male 2m - AK-CHMM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1405-ND.
CABLE 2RCA MALE-MALE 2.5M - AK-CHMM-025-R
Order 'cable 2rca male-male 2.5m - AK-CHMM-025-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1406-ND.
CABLE 2RCA MALE-MALE 5M - AK-CHMM-050-R
Order 'cable 2rca male-male 5m - AK-CHMM-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1407-ND.
CABLE 3.5MM STER-2RCA MALE 1.5M - AK243-015-R
Order 'cable 3.5mm ster-2rca male 1.5m - AK243-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9916-ND.
CABLE USB A MALE OE 2M 2.0 VERS - AK670/2-OE-R
Order 'cable usb a male oe 2m 2.0 vers - AK670/2-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10357-ND.
CABLE CENTRONICS MALE-MALE 2M - AK138-2
Order 'cable centronics male-male 2m - AK138-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1002-ND.
CABLE CENTRONICS MALE-MALE 3M - AK426-3
Order 'cable centronics male-male 3m - AK426-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1003-ND.
CABLE VIDEO S-VHS HI QUAL 1.5M - AK-AV506-R
Order 'cable video s-vhs hi qual 1.5m - AK-AV506-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10074-ND.
Send this link via E-Mail
Help With This Screen
