CABLE RCA MALE-FEMALE 2.5M - AK-AV202-R - Cable Assemblies
| Digi-Key Part Number | AE1403-ND |
1 10 25 50 100 |
3.57000 3.13500 2.81080 2.54040 2.16200 |
Extended Price
3.57 31.35 70.27 127.02 216.20 |
| Manufacturer Part Number | AK-AV202-R | |||
| Description | CABLE RCA MALE-FEMALE 2.5M | |||
| Quantity Available | 131 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK-AV202-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Plug |
| 2nd Connector | Phono (RCA) Plug |
| Color | Black |
| Channels | Mono |
| Length | 8.2' (2.5m) |
| Usage | Patch |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK AV202 R AKAV202R AE1403 ND AE1403ND AE1403 |
AK-AV202-R Specification Sheet
CABLE RCA MALE-FEMALE 2.5M - AK-AV202-R (AE1403-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE RCA MALE-FEMALE 2.5M - AK-AV202-R
Order 'cable rca male-female 2.5m - AK-AV202-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1403-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AK-CHMF-015-R
Order 'cable 2rca male-female 1.5m - AK-CHMF-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1408-ND.
CABLE 2RCA MALE-FEMALE 5M - AK-CHMF-050-R
Order 'cable 2rca male-female 5m - AK-CHMF-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1412-ND.
CABLE RCA MALE-MALE 2.5M - AK-AV201
Order 'cable rca male-male 2.5m - AK-AV201' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1309-ND.
CABLE RCA MALE-MALE 2.5M - AK-AV201-R
Order 'cable rca male-male 2.5m - AK-AV201-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1402-ND.
CABLE RCA MALE-MALE 1.5M - AK-AV200-R
Order 'cable rca male-male 1.5m - AK-AV200-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1400-ND.
CABLE 2RCA MALE-MALE 2.5M - AK-CHMM-025-R
Order 'cable 2rca male-male 2.5m - AK-CHMM-025-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1406-ND.
CABLE HPD50 MALE-CENTRON 50 MALE - AK-Y1202
Order 'cable hpd50 male-centron 50 male - AK-Y1202' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1069-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500
Order 'cable audio rca hi qual 1.5m - AK-AV500' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1349-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV501
Order 'cable audio rca hi qual 5m - AK-AV501' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1350-ND.
CABLE AUD/VIDEO RCA HI QUAL 1.5M - AK-AV504
Order 'cable aud/video rca hi qual 1.5m - AK-AV504' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1353-ND.
CABLE AUD/VIDEO RCA HI QUAL 5M - AK-AV505
Order 'cable aud/video rca hi qual 5m - AK-AV505' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1354-ND.
CABLE 2RCA MALE-MALE 1.5M - AK-CHMM-015-R
Order 'cable 2rca male-male 1.5m - AK-CHMM-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1404-ND.
CABLE 2RCA MALE-MALE 2M - AK-CHMM-R
Order 'cable 2rca male-male 2m - AK-CHMM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1405-ND.
CABLE 2RCA MALE-MALE 5M - AK-CHMM-050-R
Order 'cable 2rca male-male 5m - AK-CHMM-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1407-ND.
Send this link via E-Mail
Help With This Screen
