Keywords:





CONN EDGECARD 16POS .050 DIP SLD - GCB08DHNR - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB08DHNR

Digi-Key Part Number GCB08DHNR-ND
Price Break
10
Unit Price
6.19500
Extended Price
61.95
Manufacturer Part NumberGCB08DHNR
DescriptionCONN EDGECARD 16POS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB08DHNR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB08DHNR
Technical/Catalog InformationGCB08DHNR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Lock
Number of Positions 16
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCB08DHNR
GCB08DHNR

GCB08DHNR Specification Sheet

Image of CONN EDGECARD 16POS .050 DIP SLD - GCB08DHNR

CONN EDGECARD 16POS .050 DIP SLD - GCB08DHNR (GCB08DHNR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB08DHNR
CONN EDGECARD 16POS .050 DIP SLD - GCB08DHNR
 Order 'conn edgecard 16pos .050 dip sld - GCB08DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB08DHNR-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHHD
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHD-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHHN
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHN-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHHR
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHR-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHHT
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHT-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHLD
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLD-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHLN
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLN-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHLR
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLR-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHLT
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLT-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHND
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHND-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHNN
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHNN-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHNR
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHNR-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHNT
 Order 'conn edgecard 16pos .050 dip sld - ABB08DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHNT-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHD
 Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHN
 Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB08DHNR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 16POS .050 DIP SLD - GCB08DHNR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 16POS .050 DIP SLD - GCB08DHNN Next: CONN EDGECARD 16POS .050 DIP SLD - GCB08DHNT
CONN EDGECARD 16POS .050 DIP SLD - GCB08DHNR