CONN EDGECARD 16POS .050 DIP SLD - GCB08DHNN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB08DHNN
| Digi-Key Part Number | GCB08DHNN-ND |
10 |
5.47500 |
Extended Price
54.75 |
| Manufacturer Part Number | GCB08DHNN | |||
| Description | CONN EDGECARD 16POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB08DHNN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB08DHNN GCB08DHNN |
GCB08DHNN Specification Sheet
CONN EDGECARD 16POS .050 DIP SLD - GCB08DHNN (GCB08DHNN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB08DHNNCONN EDGECARD 16POS .050 DIP SLD - GCB08DHNN
Order 'conn edgecard 16pos .050 dip sld - GCB08DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB08DHNN-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHHD
Order 'conn edgecard 16pos .050 dip sld - ABB08DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHD-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHHN
Order 'conn edgecard 16pos .050 dip sld - ABB08DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHN-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHHR
Order 'conn edgecard 16pos .050 dip sld - ABB08DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHR-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHHT
Order 'conn edgecard 16pos .050 dip sld - ABB08DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHHT-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHLD
Order 'conn edgecard 16pos .050 dip sld - ABB08DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLD-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHLN
Order 'conn edgecard 16pos .050 dip sld - ABB08DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLN-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHLR
Order 'conn edgecard 16pos .050 dip sld - ABB08DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLR-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHLT
Order 'conn edgecard 16pos .050 dip sld - ABB08DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHLT-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHND
Order 'conn edgecard 16pos .050 dip sld - ABB08DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHND-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHNN
Order 'conn edgecard 16pos .050 dip sld - ABB08DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHNN-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHNR
Order 'conn edgecard 16pos .050 dip sld - ABB08DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHNR-ND.
CONN EDGECARD 16POS .050 DIP SLD - ABB08DHNT
Order 'conn edgecard 16pos .050 dip sld - ABB08DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB08DHNT-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHD
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHD-ND.
CONN EDGECARD 50POS .050 DIP SLD - ABB25DHHN
Order 'conn edgecard 50pos .050 dip sld - ABB25DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB08DHNN
Send this link via E-Mail
Help With This Screen
