CABLE RCA MALE-MALE 2.5M - AK-AV201-R - Cable Assemblies
Barrel - Audio Cable Assembly 8.2' (2.5m) Assmann Electronics Inc AK-AV201-R
| Digi-Key Part Number | AE1402-ND |
1 10 25 50 100 |
3.38000 2.97300 2.66520 2.40880 2.05000 |
Extended Price
3.38 29.73 66.63 120.44 205.00 |
| Manufacturer Part Number | AK-AV201-R | |||
| Description | CABLE RCA MALE-MALE 2.5M | |||
| Quantity Available | 431 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK-AV201-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Plug |
| 2nd Connector | Phono (RCA) Plug |
| Color | Black |
| Channels | Mono |
| Length | 8.2' (2.5m) |
| Usage | Patch |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK AV201 R AKAV201R AE1402 ND AE1402ND AE1402 |
AK-AV201-R Specification Sheet
CABLE RCA MALE-MALE 2.5M - AK-AV201-R (AE1402-ND) - Cable Assemblies
Related parts Barrel - Audio Cable Assembly 8.2' (2.5m) Assmann Electronics Inc AK-AV201-RCABLE RCA MALE-MALE 2.5M - AK-AV201
Order 'cable rca male-male 2.5m - AK-AV201' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1309-ND.
CABLE RCA MALE-MALE 2.5M - AK-AV201-R
Order 'cable rca male-male 2.5m - AK-AV201-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1402-ND.
CABLE RCA MALE-FEMALE 2.5M - AK-AV202-R
Order 'cable rca male-female 2.5m - AK-AV202-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1403-ND.
CABLE 2RCA MALE-MALE 2.5M - AK-CHMM-025-R
Order 'cable 2rca male-male 2.5m - AK-CHMM-025-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1406-ND.
CABLE RCA MALE-MALE 1.5M - AK-AV200-R
Order 'cable rca male-male 1.5m - AK-AV200-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1400-ND.
CABLE HPD50 MALE-CENTRON 50 MALE - AK-Y1202
Order 'cable hpd50 male-centron 50 male - AK-Y1202' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1069-ND.
CABLE 2RCA MALE-FEMALE 2.5M - AK-CHMF-025-R
Order 'cable 2rca male-female 2.5m - AK-CHMF-025-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1411-ND.
CABLE HPD50 MALE-CENTRON 50 MALE - AK-Y1202-R
Order 'cable hpd50 male-centron 50 male - AK-Y1202-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y1202-R-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302
Order 'cable scsi-3 adapter 50conductor - AK-Y1302' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1071-ND.
CABLE SCSI-3 ADAPTER 50CONDUCTOR - AK-Y1302-R
Order 'cable scsi-3 adapter 50conductor - AK-Y1302-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y1302-R-ND.
CABLE 2RCA MALE-MALE 1.5M - AK-CHMM-015-R
Order 'cable 2rca male-male 1.5m - AK-CHMM-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1404-ND.
CABLE 2RCA MALE-MALE 2M - AK-CHMM-R
Order 'cable 2rca male-male 2m - AK-CHMM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1405-ND.
CABLE 2RCA MALE-MALE 5M - AK-CHMM-050-R
Order 'cable 2rca male-male 5m - AK-CHMM-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1407-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AK-CHMF-015-R
Order 'cable 2rca male-female 1.5m - AK-CHMF-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1408-ND.
CABLE 2RCA MALE-FEMALE 2M - AK-CHMF-2-R
Order 'cable 2rca male-female 2m - AK-CHMF-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1409-ND.
Options for Barrel - Audio Cable Assembly 8.2' (2.5m) Assmann Electronics Inc AK-AV201-R
Send this link via E-Mail
Help With This Screen
