CABLE RCA MALE-MALE 1.5M - AK-AV200-R
Barrel - Audio Cable Assembly 4.9' (1.5m) Assmann Electronics Inc AK-AV200-R
| Digi-Key Part Number | AE1400-ND |
1 10 25 50 100 |
3.11000 2.73500 2.45200 2.21600 1.88600 |
Extended Price
3.11 27.35 61.30 110.80 188.60 |
| Manufacturer Part Number | AK-AV200-R | |||
| Description | CABLE RCA MALE-MALE 1.5M | |||
| Quantity Available | 274 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK-AV200-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Plug |
| 2nd Connector | Phono (RCA) Plug |
| Color | Black |
| Channels | Mono |
| Length | 4.9' (1.5m) |
| Usage | Patch |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK AV200 R AKAV200R AE1400 ND AE1400ND AE1400 |
AK-AV200-R Specification Sheet
CABLE RCA MALE-MALE 1.5M - AK-AV200-R (AE1400-ND)
Related parts Barrel - Audio Cable Assembly 4.9' (1.5m) Assmann Electronics Inc AK-AV200-RCABLE RCA MALE-MALE 1.5M - AK-AV200-R
Order 'cable rca male-male 1.5m - AK-AV200-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1400-ND.
CABLE 2RCA MALE-MALE 1.5M - AK-CHMM-015-R
Order 'cable 2rca male-male 1.5m - AK-CHMM-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1404-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500
Order 'cable audio rca hi qual 1.5m - AK-AV500' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1349-ND.
CABLE AUD/VIDEO RCA HI QUAL 1.5M - AK-AV504
Order 'cable aud/video rca hi qual 1.5m - AK-AV504' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1353-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500-R
Order 'cable audio rca hi qual 1.5m - AK-AV500-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1413-ND.
CABLE AUD/VIDEO RCA HI QUAL 1.5M - AK-AV504-R
Order 'cable aud/video rca hi qual 1.5m - AK-AV504-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1415-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV502-R
Order 'cable audio rca hi qual 1.5m - AK-AV502-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1419-ND.
CABLE RCA MALE-MALE 2.5M - AK-AV201
Order 'cable rca male-male 2.5m - AK-AV201' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1309-ND.
CABLE RCA MALE-MALE 2.5M - AK-AV201-R
Order 'cable rca male-male 2.5m - AK-AV201-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1402-ND.
CABLE RCA MALE-FEMALE 2.5M - AK-AV202-R
Order 'cable rca male-female 2.5m - AK-AV202-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1403-ND.
CABLE HPD50 MALE-CENTRON 50 MALE - AK-Y1202
Order 'cable hpd50 male-centron 50 male - AK-Y1202' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1069-ND.
CABLE 2RCA MALE-FEMALE 1.5M - AK-CHMF-015-R
Order 'cable 2rca male-female 1.5m - AK-CHMF-015-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1408-ND.
CABLE HPD50 MALE-CENTRON 50 MALE - AK-Y1202-R
Order 'cable hpd50 male-centron 50 male - AK-Y1202-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK-Y1202-R-ND.
CABLE VIDEO S-VHS HI QUAL 1.5M - AK-AV506-R
Order 'cable video s-vhs hi qual 1.5m - AK-AV506-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10074-ND.
CABLE VIDEO S-VHS HI QUAL 1.5M - AK-AV508-R
Order 'cable video s-vhs hi qual 1.5m - AK-AV508-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9915-ND.
Options for Barrel - Audio Cable Assembly 4.9' (1.5m) Assmann Electronics Inc AK-AV200-R
Send this link via E-Mail
Help With This Screen
