Keywords:





CONN EDGECARD 14POS .050 DIP SLD - GCB07DHNT

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB07DHNT

Digi-Key Part Number GCB07DHNT-ND
Price Break
10
Unit Price
6.27000
Extended Price
62.70
Manufacturer Part NumberGCB07DHNT
DescriptionCONN EDGECARD 14POS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB07DHNT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB07DHNT
Technical/Catalog InformationGCB07DHNT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 14
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCB07DHNT
GCB07DHNT

GCB07DHNT Specification Sheet

Image of CONN EDGECARD 14POS .050 DIP SLD - GCB07DHNT

CONN EDGECARD 14POS .050 DIP SLD - GCB07DHNT (GCB07DHNT-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB07DHNT
CONN EDGECARD 14POS .050 DIP SLD - GCB07DHNT
 Order 'conn edgecard 14pos .050 dip sld - GCB07DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB07DHNT-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHHD
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHHD-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHHN
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHHN-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHHR
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHHR-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHHT
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHHT-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHLD
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHLD-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHLN
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHLN-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHLR
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHLR-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHLT
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHLT-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHND
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHND-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHNN
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHNN-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHNR
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHNR-ND.
CONN EDGECARD 14POS .050 DIP SLD - ABB07DHNT
 Order 'conn edgecard 14pos .050 dip sld - ABB07DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHNT-ND.
CONN EDGECARD 14POS .050 DIP SLD - ACB07DHHD
 Order 'conn edgecard 14pos .050 dip sld - ACB07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB07DHHD-ND.
CONN EDGECARD 14POS .050 DIP SLD - ACB07DHHN
 Order 'conn edgecard 14pos .050 dip sld - ACB07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB07DHHN-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB07DHNT
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 14POS .050 DIP SLD - GCB07DHNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 14POS .050 DIP SLD - GCB07DHNR Next: CONN EDGECARD 14POS .050 SMD - ABB07DHFD
CONN EDGECARD 14POS .050 DIP SLD - GCB07DHNT