POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2-R - Cable Assemblies
| Digi-Key Part Number | AE1399-ND |
1 10 25 50 100 |
2.94000 2.58700 2.31920 2.09620 1.78400 |
Extended Price
2.94 25.87 57.98 104.81 178.40 |
| Manufacturer Part Number | AK521-.2-R | |||
| Description | POWER CABLE DISC DRIVE 3.5-5.25" | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK521-.2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | Socket (2) to Plug |
| Number of Positions | 4 |
| Contact Finish | - |
| Number of Rows | 1 |
| Features | - |
| Color | Black, Red, Yellow |
| Length | 7.87" (200mm) |
| Usage | Power Splitter Cables |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | Crimp |
| Pitch - Cable | - |
| Pitch - Connector | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK521 2 R AK5212R AE1399 ND AE1399ND AE1399 |
AK521-.2-R Specification Sheet
POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2-R (AE1399-ND) - Cable Assemblies
Related parts Cable Assemblies :POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2
Order 'power cable disc drive 3.5-5.25" - AK521-.2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1029-ND.
POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2-R
Order 'power cable disc drive 3.5-5.25" - AK521-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1399-ND.
POWER CABLE DISC DRIVE 3.5" - AK520-.2-R
Order 'power cable disc drive 3.5" - AK520-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1398-ND.
POWER CABLE DISC DRIVE 5.25" - AK319-.2-R
Order 'power cable disc drive 5.25" - AK319-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9885-ND.
CABLE KEYBRD 6PIN DIN 5M PS/2 - AK528-5-R
Order 'cable keybrd 6pin din 5m ps/2 - AK528-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10262-ND.
CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2-R
Order 'cable 3.5mm stereo-2phono plugs - AK243-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9917-ND.
ADAPT CABLE PATCH 2XRJ45 SHIELD - AT-AG-CX2
Order 'adapt cable patch 2xrj45 shield - AT-AG-CX2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AT-AG-CX2-ND.
CABLE USB V2.0 EXTENSION 1.8M - AK669/2-18-R
Order 'cable usb v2.0 extension 1.8m - AK669/2-18-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10335-ND.
CABLE USB V2.0 EXTENSION 3M - AK669/2-30-R
Order 'cable usb v2.0 extension 3m - AK669/2-30-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10336-ND.
CABLE USB V2.0 EXTENSION 5M - AK669/2-50-R
Order 'cable usb v2.0 extension 5m - AK669/2-50-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10337-ND.
CABLE CENTRONICS MALE-MALE 2M - AK138-2
Order 'cable centronics male-male 2m - AK138-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1002-ND.
CABLE CENTRONICS M-F 2M - AK140-2
Order 'cable centronics m-f 2m - AK140-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1004-ND.
CABLE CENTRONICS MALE-MALE 2M - AK138-2-R
Order 'cable centronics male-male 2m - AK138-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1362-ND.
CABLE CENTRONICS M-F 2M - AK140-2-R
Order 'cable centronics m-f 2m - AK140-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1364-ND.
CABLE RCA PHONO PLUG/PLUG - AK302-2-R
Order 'cable rca phono plug/plug - AK302-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1401-ND.
Send this link via E-Mail
Help With This Screen
