POWER CABLE DISC DRIVE 3.5" - AK520-.2-R - Cable Assemblies
| Digi-Key Part Number | AE1398-ND |
1 10 25 50 100 |
2.93000 2.57500 2.30880 2.08680 1.77600 |
Extended Price
2.93 25.75 57.72 104.34 177.60 |
| Manufacturer Part Number | AK520-.2-R | |||
| Description | POWER CABLE DISC DRIVE 3.5" | |||
| Quantity Available | 557 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK520-.2-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | Socket (2) to Plug |
| Number of Positions | 4 |
| Contact Finish | - |
| Number of Rows | 1 |
| Features | - |
| Color | Black, Red, Yellow |
| Length | 7.87" (200mm) |
| Usage | Power Splitter Cables |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | Crimp |
| Pitch - Cable | - |
| Pitch - Connector | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK520 2 R AK5202R AE1398 ND AE1398ND AE1398 |
AK520-.2-R Specification Sheet
POWER CABLE DISC DRIVE 3.5" - AK520-.2-R (AE1398-ND) - Cable Assemblies
Related parts Cable Assemblies :POWER CABLE DISC DRIVE 3.5" - AK520-.2-R
Order 'power cable disc drive 3.5" - AK520-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1398-ND.
POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2
Order 'power cable disc drive 3.5-5.25" - AK521-.2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1029-ND.
POWER CABLE DISC DRIVE 3.5-5.25" - AK521-.2-R
Order 'power cable disc drive 3.5-5.25" - AK521-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1399-ND.
POWER CABLE DISC DRIVE 5.25" - AK319-.2-R
Order 'power cable disc drive 5.25" - AK319-.2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9885-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F
Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1348-ND.
CORD SPT-2 18AWG 2COND 1.83M BLK - AK500-OE-13-6F-R
Order 'cord spt-2 18awg 2cond 1.83m blk - AK500-OE-13-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9904-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F-R
Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9905-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-RA-5-2
Order 'cord sjt 18awg 3cond shld 2m - AK500-RA-5-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1331-ND.
CORD SVT 18AWG 3COND 2M BLACK - AK500-RA-6-2
Order 'cord svt 18awg 3cond 2m black - AK500-RA-6-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1333-ND.
CORD SJT 18AWG 3COND 2M BLACK - AK500-RA-7-2
Order 'cord sjt 18awg 3cond 2m black - AK500-RA-7-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1334-ND.
Y-PWR CORDS 1 PLUG - 2 IEC CONN - AK500/Y-U-R
Order 'y-pwr cords 1 plug - 2 iec conn - AK500/Y-U-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9886-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-5-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-5-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9889-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-6-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-6-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9891-ND.
CORD SVT 18AWG 3COND SHLD 2M - AK500-OE-7-2-R
Order 'cord svt 18awg 3cond shld 2m - AK500-OE-7-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9893-ND.
CORD SJT 18AWG 3COND SHLD 2M - AK500-OE-8-2-R
Order 'cord sjt 18awg 3cond shld 2m - AK500-OE-8-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9894-ND.
Send this link via E-Mail
Help With This Screen
