CONN EDGECARD 14POS R/A .050 SLD - GCB07DHAS - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB07DHAS
| Digi-Key Part Number | GCB07DHAS-ND |
10 |
7.87500 |
Extended Price
78.75 |
| Manufacturer Part Number | GCB07DHAS | |||
| Description | CONN EDGECARD 14POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB07DHAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB07DHAS GCB07DHAS |
GCB07DHAS Specification Sheet
CONN EDGECARD 14POS R/A .050 SLD - GCB07DHAS (GCB07DHAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB07DHASCONN EDGECARD 14POS R/A .050 SLD - GCB07DHAS
Order 'conn edgecard 14pos r/a .050 sld - GCB07DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB07DHAS-ND.
CONN EDGECARD 14POS R/A .050 SLD - ABB07DHAD
Order 'conn edgecard 14pos r/a .050 sld - ABB07DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHAD-ND.
CONN EDGECARD 14POS R/A .050 SLD - ABB07DHAN
Order 'conn edgecard 14pos r/a .050 sld - ABB07DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHAN-ND.
CONN EDGECARD 14POS R/A .050 SLD - ABB07DHAR
Order 'conn edgecard 14pos r/a .050 sld - ABB07DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHAR-ND.
CONN EDGECARD 14POS R/A .050 SLD - ABB07DHAS
Order 'conn edgecard 14pos r/a .050 sld - ABB07DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHAS-ND.
CONN EDGECARD 14POS R/A .050 SLD - ABB07DHAT
Order 'conn edgecard 14pos r/a .050 sld - ABB07DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHAT-ND.
CONN EDGECARD 14POS R/A .050 SLD - ABB07DHBD
Order 'conn edgecard 14pos r/a .050 sld - ABB07DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHBD-ND.
CONN EDGECARD 14POS R/A .050 SLD - ABB07DHBN
Order 'conn edgecard 14pos r/a .050 sld - ABB07DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHBN-ND.
CONN EDGECARD 14POS R/A .050 SLD - ABB07DHBR
Order 'conn edgecard 14pos r/a .050 sld - ABB07DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHBR-ND.
CONN EDGECARD 14POS R/A .050 SLD - ABB07DHBS
Order 'conn edgecard 14pos r/a .050 sld - ABB07DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHBS-ND.
CONN EDGECARD 14POS R/A .050 SLD - ABB07DHBT
Order 'conn edgecard 14pos r/a .050 sld - ABB07DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB07DHBT-ND.
CONN EDGECARD 14POS R/A .050 SLD - ACB07DHAD
Order 'conn edgecard 14pos r/a .050 sld - ACB07DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB07DHAD-ND.
CONN EDGECARD 14POS R/A .050 SLD - ACB07DHAN
Order 'conn edgecard 14pos r/a .050 sld - ACB07DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB07DHAN-ND.
CONN EDGECARD 14POS R/A .050 SLD - ACB07DHAR
Order 'conn edgecard 14pos r/a .050 sld - ACB07DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB07DHAR-ND.
CONN EDGECARD 14POS R/A .050 SLD - ACB07DHAS
Order 'conn edgecard 14pos r/a .050 sld - ACB07DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB07DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB07DHAS
Send this link via E-Mail
Help With This Screen
