CABLE CD-ROM AUDIO 4POS-3WIRE - AK2524-R
| Digi-Key Part Number | AE1397-ND |
1 10 25 50 100 |
1.85000 1.62400 1.45600 1.31600 1.12000 |
Extended Price
1.85 16.24 36.40 65.80 112.00 |
| Manufacturer Part Number | AK2524-R | |||
| Description | CABLE CD-ROM AUDIO 4POS-3WIRE | |||
| Quantity Available | 989 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK2524-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Rectangular 4 pos Female to Female |
| Overall Length | 500.000 mm [Typ] |
| Cable Color | Gray |
| Usage | Power Splitter Cables |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK2524 R AK2524R AE1397 ND AE1397ND AE1397 |
AK2524-R Specification Sheet
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2524-R (AE1397-ND)
Related parts:CABLE CD-ROM AUDIO 4POS-3WIRE - AK2524
Order 'cable cd-rom audio 4pos-3wire - AK2524' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1275-ND.
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2524-R
Order 'cable cd-rom audio 4pos-3wire - AK2524-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1397-ND.
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2525
Order 'cable cd-rom audio 4pos-3wire - AK2525' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1276-ND.
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2525-R
Order 'cable cd-rom audio 4pos-3wire - AK2525-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1396-ND.
ADAPTER CD-ROM AUDIO WRITERS-ROM - ABCDMIX
Order 'adapter cd-rom audio writers-rom - ABCDMIX' online from Digi-Key. Manufactured by Assmann. Digi-Key part number ABCDMIX-ND.
CD-ROM DATABOOK MICROSEMI CORP - NOW99V3.0
Order 'cd-rom databook microsemi corp - NOW99V3.0' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 9289B-ND.
CD-ROM MICROCHIP TECH LIBRARY - DS00161
Order 'cd-rom microchip tech library - DS00161' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DS00161-ND.
CD ROM LINEARVIEW DATASHEETS - LINEAR VIEW CDROM
Order 'cd rom linearview datasheets - LINEAR VIEW CDROM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTDS-ND.
CATALOG MASTER LUMEX CD-ROM - CD-ROM 4.0
Order 'catalog master lumex cd-rom - CD-ROM 4.0' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1542-ND.
CD-ROM DESIGN OF FLYBACK APP - 999918
Order 'cd-rom design of flyback app - 999918' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 999918-ND.
CABLE AUDIO CD-ROM 4-FOLD .5M - AK615-.5
Order 'cable audio cd-rom 4-fold .5m - AK615-.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1277-ND.
CABLE AUDIO CD-ROM 3-FOLD .5M - AK616-.5
Order 'cable audio cd-rom 3-fold .5m - AK616-.5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1278-ND.
CABLE AUDIO FOR CD-ROM 26" - P930-26I
Order 'cable audio for cd-rom 26" - P930-26I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P930-26I-ND.
CABLE SERIAL ATA W/4POS PWR .5M - AK-SATA-SP-050-R
Order 'cable serial ata w/4pos pwr .5m - AK-SATA-SP-050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10084-ND.
CABLE SERIAL ATA W/4POS PWR .75M - AK-SATA-SP-075-R
Order 'cable serial ata w/4pos pwr .75m - AK-SATA-SP-075-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10085-ND.
Send this link via E-Mail
Help With This Screen