CABLE CD-ROM AUDIO 4POS-3WIRE - AK2525-R - Cable Assemblies
| Digi-Key Part Number | AE1396-ND |
1 10 25 50 100 |
1.65000 1.45000 1.30000 1.17500 1.00000 |
Extended Price
1.65 14.50 32.50 58.75 100.00 |
| Manufacturer Part Number | AK2525-R | |||
| Description | CABLE CD-ROM AUDIO 4POS-3WIRE | |||
| Quantity Available | 732 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK2525-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 4 |
| Contact Finish | - |
| Number of Rows | 1 |
| Features | - |
| Color | Multiple, Individual |
| Length | 19.7" (500.0mm) |
| Series | |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK2525 R AK2525R AE1396 ND AE1396ND AE1396 |
AK2525-R Specification Sheet
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2525-R (AE1396-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE CD-ROM AUDIO 4POS-3WIRE - AK2525
Order 'cable cd-rom audio 4pos-3wire - AK2525' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1276-ND.
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2525-R
Order 'cable cd-rom audio 4pos-3wire - AK2525-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1396-ND.
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2524
Order 'cable cd-rom audio 4pos-3wire - AK2524' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1275-ND.
CABLE CD-ROM AUDIO 4POS-3WIRE - AK2524-R
Order 'cable cd-rom audio 4pos-3wire - AK2524-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1397-ND.
ADAPTER CD-ROM AUDIO WRITERS-ROM - ABCDMIX
Order 'adapter cd-rom audio writers-rom - ABCDMIX' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number ABCDMIX-ND.
CABLE AUDIO CD-ROM 4-FOLD .5M - AK615-.5
Order 'cable audio cd-rom 4-fold .5m - AK615-.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1277-ND.
CABLE AUDIO CD-ROM 3-FOLD .5M - AK616-.5
Order 'cable audio cd-rom 3-fold .5m - AK616-.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1278-ND.
CABLE SERIAL ATA W/4POS PWR .5M - AK-SATA-SP-050-R
Order 'cable serial ata w/4pos pwr .5m - AK-SATA-SP-050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10084-ND.
CABLE SERIAL ATA W/4POS PWR .75M - AK-SATA-SP-075-R
Order 'cable serial ata w/4pos pwr .75m - AK-SATA-SP-075-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10085-ND.
CABLE SERIAL ATA W/4POS PWR 1M - AK-SATA-SP-100-R
Order 'cable serial ata w/4pos pwr 1m - AK-SATA-SP-100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10086-ND.
CABLE RCA MALE-FEMALE 2.5M - AK-AV202-R
Order 'cable rca male-female 2.5m - AK-AV202-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1403-ND.
CD-ROM DESIGN OF FLYBACK APP - 999918
Order 'cd-rom design of flyback app - 999918' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 999918-ND.
CABLE IEEE1394 6POS-4POS 1.8M - AK-1394-184
Order 'cable ieee1394 6pos-4pos 1.8m - AK-1394-184' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1126-ND.
CABLE IEEE1394 6POS-4POS 3.0M - AK-1394-304
Order 'cable ieee1394 6pos-4pos 3.0m - AK-1394-304' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1129-ND.
CABLE IEEE1394 4POS-4POS 3.0M - AK-1394-3044
Order 'cable ieee1394 4pos-4pos 3.0m - AK-1394-3044' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1130-ND.
Send this link via E-Mail
Help With This Screen