CABLE NULL MODEM DB25F TO DB25F - AK251-3-R
| Digi-Key Part Number | AE1386-ND |
1 10 25 50 100 |
7.59000 6.67000 5.98000 5.40500 4.60000 |
Extended Price
7.59 66.70 149.50 270.25 460.00 |
| Manufacturer Part Number | AK251-3-R | |||
| Description | CABLE NULL MODEM DB25F TO DB25F | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK251-3-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Female Socket Receptacle |
| Color | Beige, Individual (Round) |
| Length | 9.84' (3.00m) |
| Number of Positions | 25 |
| Shielding | Shielded |
| Usage | Null Modem, Serial Cables |
| Contact Finish | - |
| Type | DB25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK251 3 R AK2513R AE1386 ND AE1386ND AE1386 |
AK251-3-R Specification Sheet
CABLE NULL MODEM DB25F TO DB25F - AK251-3-R (AE1386-ND)
Related parts :CABLE NULL MODEM DB25F TO DB25F - AK251-3
Order 'cable null modem db25f to db25f - AK251-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1037-ND.
CABLE NULL MODEM DB25F TO DB25F - AK251-3-R
Order 'cable null modem db25f to db25f - AK251-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1386-ND.
CABLE NULL MODEM DB25F TO DB25F - AK144-3
Order 'cable null modem db25f to db25f - AK144-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1035-ND.
CABLE NULL MODEM DB25F TO DB25F - AK144-3-R
Order 'cable null modem db25f to db25f - AK144-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1384-ND.
CABLE NULL MODEM DB9M TO DB9F - AK142-3
Order 'cable null modem db9m to db9f - AK142-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1034-ND.
CABLE NULL MODEM DB25M TO DB25M - AK250-3
Order 'cable null modem db25m to db25m - AK250-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1036-ND.
CABLE NULL MODEM DB25M TO DB25M - AK250-3-R
Order 'cable null modem db25m to db25m - AK250-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1385-ND.
CABLE NULL MODEM DB9M TO DB9F - AK142-3-R
Order 'cable null modem db9m to db9f - AK142-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9880-ND.
MODEM CABLE DB9F TO DB25F - AK124-3
Order 'modem cable db9f to db25f - AK124-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1032-ND.
MODEM CABLE DB9F TO DB25F - AK124-3-R
Order 'modem cable db9f to db25f - AK124-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1383-ND.
NULL MODEM CABLE DB9F TO DB9F - AK143-3
Order 'null modem cable db9f to db9f - AK143-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1033-ND.
NULL MODEM CABLE DB9F TO DB9F - AK143-3-R
Order 'null modem cable db9f to db9f - AK143-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9879-ND.
CABLE MODEM DSUB9F-DSUB25M 3M - AK186-3
Order 'cable modem dsub9f-dsub25m 3m - AK186-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK186-3-ND.
CABLE EXTEN DB15M-DB15F VGA 3M - AK3730-3
Order 'cable exten db15m-db15f vga 3m - AK3730-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3730-3-ND.
CABLE EXTEN DB15M-DB15F XGA 3M - AK3730X-3
Order 'cable exten db15m-db15f xga 3m - AK3730X-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK3730X-3-ND.
Send this link via E-Mail
Help With This Screen