CONN EDGECARD 10POS .050 DIP SLD - GCB05DHHR - Connectors
| Digi-Key Part Number | GCB05DHHR-ND |
10 |
5.89500 |
Extended Price
58.95 |
| Manufacturer Part Number | GCB05DHHR | |||
| Description | CONN EDGECARD 10POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB05DHHR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB05DHHR GCB05DHHR |
GCB05DHHR Specification Sheet
CONN EDGECARD 10POS .050 DIP SLD - GCB05DHHR (GCB05DHHR-ND) - Connectors
Related parts Connectors :CONN EDGECARD 10POS .050 DIP SLD - GCB05DHHR
Order 'conn edgecard 10pos .050 dip sld - GCB05DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB05DHHR-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHHD
Order 'conn edgecard 10pos .050 dip sld - ABB05DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHHD-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHHN
Order 'conn edgecard 10pos .050 dip sld - ABB05DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHHN-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHHR
Order 'conn edgecard 10pos .050 dip sld - ABB05DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHHR-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHHT
Order 'conn edgecard 10pos .050 dip sld - ABB05DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHHT-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHLD
Order 'conn edgecard 10pos .050 dip sld - ABB05DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHLD-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHLN
Order 'conn edgecard 10pos .050 dip sld - ABB05DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHLN-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHLR
Order 'conn edgecard 10pos .050 dip sld - ABB05DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHLR-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHLT
Order 'conn edgecard 10pos .050 dip sld - ABB05DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHLT-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHND
Order 'conn edgecard 10pos .050 dip sld - ABB05DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHND-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHNN
Order 'conn edgecard 10pos .050 dip sld - ABB05DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHNN-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHNR
Order 'conn edgecard 10pos .050 dip sld - ABB05DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHNR-ND.
CONN EDGECARD 10POS .050 DIP SLD - ABB05DHNT
Order 'conn edgecard 10pos .050 dip sld - ABB05DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB05DHNT-ND.
CONN EDGECARD 10POS .050 DIP SLD - ACB05DHHD
Order 'conn edgecard 10pos .050 dip sld - ACB05DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHHD-ND.
CONN EDGECARD 10POS .050 DIP SLD - ACB05DHHN
Order 'conn edgecard 10pos .050 dip sld - ACB05DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB05DHHN-ND.
Send this link via E-Mail
Help With This Screen
