CONN CARDEDGE 10POS .050" SMD - GCB05DHFT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB05DHFT
| Digi-Key Part Number | GCB05DHFT-ND |
10 |
6.63000 |
Extended Price
66.30 |
| Manufacturer Part Number | GCB05DHFT | |||
| Description | CONN CARDEDGE 10POS .050" SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCB05DHFT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCB05DHFT GCB05DHFT |
GCB05DHFT Specification Sheet
CONN CARDEDGE 10POS .050" SMD - GCB05DHFT (GCB05DHFT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB05DHFTCONN CARDEDGE 10POS .050" SMD - GCB05DHFT
Order 'conn cardedge 10pos .050" smd - GCB05DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB05DHFT-ND.
CONN CARDEDGE 10POS .050" SMD - GBB05DHFD
Order 'conn cardedge 10pos .050" smd - GBB05DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHFD-ND.
CONN CARDEDGE 10POS .050" SMD - GBB05DHFN
Order 'conn cardedge 10pos .050" smd - GBB05DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHFN-ND.
CONN CARDEDGE 10POS .050" SMD - GBB05DHFR
Order 'conn cardedge 10pos .050" smd - GBB05DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHFR-ND.
CONN CARDEDGE 10POS .050" SMD - GBB05DHFT
Order 'conn cardedge 10pos .050" smd - GBB05DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB05DHFT-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFD
Order 'conn cardedge 50pos .050" smd - GBB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFD-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFN
Order 'conn cardedge 50pos .050" smd - GBB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFN-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFR
Order 'conn cardedge 50pos .050" smd - GBB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFR-ND.
CONN CARDEDGE 50POS .050" SMD - GBB25DHFT
Order 'conn cardedge 50pos .050" smd - GBB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFT-ND.
CONN CARDEDGE 10POS 1MM SMD - GBE05DHFD
Order 'conn cardedge 10pos 1mm smd - GBE05DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE05DHFD-ND.
CONN CARDEDGE 10POS 1MM SMD - GBE05DHFN
Order 'conn cardedge 10pos 1mm smd - GBE05DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE05DHFN-ND.
CONN CARDEDGE 10POS 1MM SMD - GBE05DHFR
Order 'conn cardedge 10pos 1mm smd - GBE05DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE05DHFR-ND.
CONN CARDEDGE 10POS 1MM SMD - GBE05DHFT
Order 'conn cardedge 10pos 1mm smd - GBE05DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE05DHFT-ND.
CONN CARDEDGE 50POS 1MM SMD - GBE25DHFD
Order 'conn cardedge 50pos 1mm smd - GBE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFD-ND.
CONN CARDEDGE 50POS 1MM SMD - GBE25DHFN
Order 'conn cardedge 50pos 1mm smd - GBE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB05DHFT
Send this link via E-Mail
Help With This Screen
