Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA50DTBD-S273
CONN EDGECARD 100PS R/A .125 SLD - GCA50DTBD-S273 - Connectors
| Digi-Key Part Number | GCA50DTBD-S273-ND |
10 |
16.95000 |
Extended Price
169.50 |
| Manufacturer Part Number | GCA50DTBD-S273 | |||
| Description | CONN EDGECARD 100PS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA50DTBD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA50DTBD S273 GCA50DTBDS273 |
GCA50DTBD-S273 Specification Sheet
CONN EDGECARD 100PS R/A .125 SLD - GCA50DTBD-S273 (GCA50DTBD-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA50DTBD-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA50DTBD-S273
Order 'conn edgecard 100ps r/a .125 sld - GCA50DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA50DTBD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA50DTBD
Order 'conn edgecard 100ps r/a .125 sld - GCA50DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA50DTBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA50DTBD-S664
Order 'conn edgecard 100ps r/a .125 sld - GCA50DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA50DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DTAD-S273
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DTAT-S273
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DTAZ-S273
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTAZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTAZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DTBD-S273
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTBD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DTBT-S273
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTBT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DTBZ-S273
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTBZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTBZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DTMD-S273
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DTMT-S273
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA50DTMZ-S273
Order 'conn edgecard 100ps r/a .125 sld - EBA50DTMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTMZ-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA50DTAD-S273
Order 'conn edgecard 100ps r/a .125 sld - ECA50DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA50DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA50DTAT-S273
Order 'conn edgecard 100ps r/a .125 sld - ECA50DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA50DTAT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA50DTAZ-S273
Order 'conn edgecard 100ps r/a .125 sld - ECA50DTAZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA50DTAZ-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA50DTBD-S273
Send this link via E-Mail
Help With This Screen
