CABLE PRINTER IEEE1284 5M - AK713-5-R - Cable Assemblies
| Digi-Key Part Number | AE1373-ND |
1 10 25 50 100 |
31.61000 27.77900 24.90560 22.51060 19.15800 |
Extended Price
31.61 277.79 622.64 1125.53 1915.80 |
| Manufacturer Part Number | AK713-5-R | |||
| Description | CABLE PRINTER IEEE1284 5M | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK713-5-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Centronics 36 pos Male to D-Sub 25 pos Male |
| Length | 16.40' (5m) |
| Color | Beige |
| Usage | IEEE 1284 Bidirectional |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK713 5 R AK7135R AE1373 ND AE1373ND AE1373 |
CABLE PRINTER IEEE1284 5M - AK713-5-R (AE1373-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE PRINTER IEEE1284 5M - AK713-5-R
Order 'cable printer ieee1284 5m - AK713-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1373-ND.
CABLE PRINTER PARALLEL 5M - AK103-5-R
Order 'cable printer parallel 5m - AK103-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9857-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5
Order 'cable connection ieee1284 5m - AK735-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1110-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5-R
Order 'cable connection ieee1284 5m - AK735-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1375-ND.
CABLE EXTENSION IEEE1284 5M - AK738-5-R
Order 'cable extension ieee1284 5m - AK738-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1377-ND.
CABLE PRINTER IEEE1284 1.8M - AK711-1.8
Order 'cable printer ieee1284 1.8m - AK711-1.8' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1105-ND.
CABLE PRINTER IEEE1284 1.8M - AK711-1.8-R
Order 'cable printer ieee1284 1.8m - AK711-1.8-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1371-ND.
CABLE CAT6 DBL-SHIELDED BLUE 5M - A-MCSSP60050/B-R
Order 'cable cat6 dbl-shielded blue 5m - A-MCSSP60050/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10205-ND.
CABLE CAT6 DBL-SHIELDED GREEN 5M - A-MCSSP60050/G-R
Order 'cable cat6 dbl-shielded green 5m - A-MCSSP60050/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10206-ND.
CABLE CAT6 DBL-SHIELDED RED 5M - A-MCSSP60050/R-R
Order 'cable cat6 dbl-shielded red 5m - A-MCSSP60050/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10207-ND.
CABLE CAT6 DBL-SHIELDED YEL 5M - A-MCSSP60050/Y-R
Order 'cable cat6 dbl-shielded yel 5m - A-MCSSP60050/Y-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10208-ND.
CABLE CAT6 DBL-SHIELDED GRAY 5M - A-MCSSP60050-R
Order 'cable cat6 dbl-shielded gray 5m - A-MCSSP60050-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10209-ND.
CABLE CAT6 UNSHIELDED BLUE 5M - A-MCU60050/B-R
Order 'cable cat6 unshielded blue 5m - A-MCU60050/B-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10235-ND.
CABLE CAT6 UNSHIELDED GREEN 5M - A-MCU60050/G-R
Order 'cable cat6 unshielded green 5m - A-MCU60050/G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10236-ND.
CABLE CAT6 UNSHIELDED RED 5M - A-MCU60050/R-R
Order 'cable cat6 unshielded red 5m - A-MCU60050/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10237-ND.
Send this link via E-Mail
Help With This Screen
