CABLE PRINTER IEEE1284 3M - AK712-3-R
| Digi-Key Part Number | AE1372-ND |
1 10 25 50 100 |
22.61000 19.86500 17.81000 16.09760 13.70000 |
Extended Price
22.61 198.65 445.25 804.88 1370.00 |
| Manufacturer Part Number | AK712-3-R | |||
| Description | CABLE PRINTER IEEE1284 3M | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK712-3-R |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | D-Sub 25 pos Male to Parallel Interface 36 pos Male |
| Overall Length | 3.000 m [Typ] |
| Cable Color | Beige |
| Feature(s) | Shielded |
| Usage | IEEE 1284 Bidirectional Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK712 3 R AK7123R AE1372 ND AE1372ND AE1372 |
AK712-3-R Specification Sheet
CABLE PRINTER IEEE1284 3M - AK712-3-R (AE1372-ND)
Related parts:CABLE PRINTER IEEE1284 3M - AK712-3
Order 'cable printer ieee1284 3m - AK712-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1106-ND.
CABLE PRINTER IEEE1284 3M - AK712-3-R
Order 'cable printer ieee1284 3m - AK712-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1372-ND.
CABLE PRINTER PARALLEL 3M - AK127-3
Order 'cable printer parallel 3m - AK127-3' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1102-ND.
CABLE PRINTER SERIAL 3M - AK150-3
Order 'cable printer serial 3m - AK150-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1103-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3
Order 'cable connection ieee1284 3m - AK734-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1109-ND.
CABLE EXTENSION IEEE1284 3M - AK737-3
Order 'cable extension ieee1284 3m - AK737-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1113-ND.
CABLE PRINTER PARALLEL 3M - AK127-3-R
Order 'cable printer parallel 3m - AK127-3-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1368-ND.
CABLE PRINTER SERIAL 3M - AK150-3-R
Order 'cable printer serial 3m - AK150-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1370-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3-R
Order 'cable connection ieee1284 3m - AK734-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1374-ND.
CABLE EXTENSION IEEE1284 3M - AK737-3-R
Order 'cable extension ieee1284 3m - AK737-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1376-ND.
CABLE DB25M-DB25M 3M - AK162-3
Order 'cable db25m-db25m 3m - AK162-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1011-ND.
CABLE DB25M-DB25F 3M - AK166-3
Order 'cable db25m-db25f 3m - AK166-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1013-ND.
CABLE DB25F-DB25F 3M - AK170-3
Order 'cable db25f-db25f 3m - AK170-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1015-ND.
CABLE DB9F-DB9F 3M - AK182-3
Order 'cable db9f-db9f 3m - AK182-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1017-ND.
CABLE DB9M-DB9M 3M - AK174-3
Order 'cable db9m-db9m 3m - AK174-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1019-ND.
Send this link via E-Mail
Help With This Screen