Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA44DTMI
CONN EDGECARD 88POS R/A .125 SLD - GCA44DTMI - Connectors
| Digi-Key Part Number | GCA44DTMI-ND |
10 |
12.58500 |
Extended Price
125.85 |
| Manufacturer Part Number | GCA44DTMI | |||
| Description | CONN EDGECARD 88POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA44DTMI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA44DTMI GCA44DTMI |
GCA44DTMI Specification Sheet
CONN EDGECARD 88POS R/A .125 SLD - GCA44DTMI (GCA44DTMI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA44DTMIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA44DTMI
Order 'conn edgecard 88pos r/a .125 sld - GCA44DTMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA44DTMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DCBD
Order 'conn edgecard 88pos r/a .125 sld - EBA44DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DCBH
Order 'conn edgecard 88pos r/a .125 sld - EBA44DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DCBI
Order 'conn edgecard 88pos r/a .125 sld - EBA44DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA44DCBN
Order 'conn edgecard 88pos r/a .125 sld - EBA44DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DCBS
Order 'conn edgecard 88pos r/a .125 sld - EBA44DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DCBT
Order 'conn edgecard 88pos r/a .125 sld - EBA44DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DCBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DTAD
Order 'conn edgecard 88pos r/a .125 sld - EBA44DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DTAH
Order 'conn edgecard 88pos r/a .125 sld - EBA44DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DTAI
Order 'conn edgecard 88pos r/a .125 sld - EBA44DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA44DTAN
Order 'conn edgecard 88pos r/a .125 sld - EBA44DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DTAS
Order 'conn edgecard 88pos r/a .125 sld - EBA44DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DTAT
Order 'conn edgecard 88pos r/a .125 sld - EBA44DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DTBD
Order 'conn edgecard 88pos r/a .125 sld - EBA44DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA44DTBH
Order 'conn edgecard 88pos r/a .125 sld - EBA44DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA44DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA44DTMI
Send this link via E-Mail
Help With This Screen
