CABLE PRINTER PARALLEL 3M - AK127-3-R - Cable Assemblies
Centronics 36 pos Male to D-Sub 25 pos Male Between Series Adapter Cable Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK127-3-R
| Digi-Key Part Number | AE1368-ND |
1 10 25 50 100 |
9.14000 8.03600 7.20480 6.51180 5.54200 |
Extended Price
9.14 80.36 180.12 325.59 554.20 |
| Manufacturer Part Number | AK127-3-R | |||
| Description | CABLE PRINTER PARALLEL 3M | |||
| Quantity Available | 82 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK127-3-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Centronics 36 pos Male to D-Sub 25 pos Male |
| Length | 9.84' (3.00m) |
| Color | Beige |
| Usage | Printer, Parallel |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK127 3 R AK1273R AE1368 ND AE1368ND AE1368 |
AK127-3-R Specification Sheet
CABLE PRINTER PARALLEL 3M - AK127-3-R (AE1368-ND) - Cable Assemblies
Related parts Centronics 36 pos Male to D-Sub 25 pos Male Between Series Adapter Cable Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK127-3-RCABLE PRINTER PARALLEL 3M - AK127-3-R
Order 'cable printer parallel 3m - AK127-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1368-ND.
CABLE PRINTER SERIAL 3M - AK150-3-R
Order 'cable printer serial 3m - AK150-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1370-ND.
CABLE PRINTER PARALLEL 7M - AK104-7-R
Order 'cable printer parallel 7m - AK104-7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9853-ND.
CABLE PRINTER PARALLEL 5M - AK103-5-R
Order 'cable printer parallel 5m - AK103-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9857-ND.
CABLE PRINTER PARALLEL 2M - AK108-2-R
Order 'cable printer parallel 2m - AK108-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9858-ND.
CABLE PRINTER PARALLEL 7M - AK159-7-R
Order 'cable printer parallel 7m - AK159-7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9859-ND.
CABLE PRINTER PARALLEL 10M - AK105-10
Order 'cable printer parallel 10m - AK105-10' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK105-10-ND.
CABLE PRINTER PARALLEL 10M - AK105-10-R
Order 'cable printer parallel 10m - AK105-10-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK105-10-R-ND.
CABLE DB25M-36M CENTRONICS 3M - AK102-3-R
Order 'cable db25m-36m centronics 3m - AK102-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1367-ND.
CABLE DB25F-DB25F 3M - AK170-3
Order 'cable db25f-db25f 3m - AK170-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1015-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3
Order 'cable connection ieee1284 3m - AK734-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1109-ND.
CABLE CONNECTION IEEE1284 3M - AK734-3-R
Order 'cable connection ieee1284 3m - AK734-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1374-ND.
CABLE EXTENSION IEEE1284 3M - AK737-3-R
Order 'cable extension ieee1284 3m - AK737-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1376-ND.
CABLE DB25M-DB25M 3M - AK162-3-R
Order 'cable db25m-db25m 3m - AK162-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9864-ND.
CABLE DB25M-DB25F 3M - AK166-3-R
Order 'cable db25m-db25f 3m - AK166-3-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9866-ND.
Options for Centronics 36 pos Male to D-Sub 25 pos Male Between Series Adapter Cable Cable Assembly 9.84' (3.00m) Assmann Electronics Inc AK127-3-R
Send this link via E-Mail
Help With This Screen
