Keywords:





BATTERY PACK NIMH 6.0V 2500MAH - NH35BP-2F5 - Batteries

2500mAh Battery Assembly / Pack Battery 6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F5

Digi-Key Part Number N702-F051-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
71.01000
63.11600
55.22640
50.49270
47.33692
43.39218
40.23639
39.44744
38.65849
Extended Price
71.01
631.16
2761.32
5049.27
11834.23
21696.09
40236.39
98618.60
193292.45
Manufacturer Part NumberNH35BP-2F5
DescriptionBATTERY PACK NIMH 6.0V 2500MAH
Quantity Available
All prices are in USD

Non-Stock

Purchase 2500mAh Battery Assembly / Pack Battery 6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2500mAh Battery Assembly / Pack Battery 6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F5
Technical/Catalog InformationNH35BP-2F5
VendorEnergizer Battery Company (VA)
CategoryBatteries
Battery Cell SizeC - Button Top
Number of Cells5
Voltage - Rated 6V
Capacity2500mAh
Structure1 Row x 5 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names NH35BP 2F5
NH35BP2F5
N702 F051 ND
N702F051ND
N702-F051


Image of BATTERY PACK NIMH 6.0V 2500MAH - NH35BP-2F5

BATTERY PACK NIMH 6.0V 2500MAH - NH35BP-2F5 (N702-F051-ND) - Batteries

Related parts 2500mAh Battery Assembly / Pack Battery 6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F5
BATTERY PACK NIMH 6.0V 2500MAH - NH35BP-2F5
 Order 'battery pack nimh 6.0v 2500mah - NH35BP-2F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F051-ND.
BATTERY PACK NIMH 6.0V 2500MAH - NH50BP-2F5
 Order 'battery pack nimh 6.0v 2500mah - NH50BP-2F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F051-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2F6
 Order 'battery pack nimh 7.2v 2500mah - NH35BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F061-ND.
BATTERY PACK NIMH 8.4V 2500MAH - NH35BP-2F7
 Order 'battery pack nimh 8.4v 2500mah - NH35BP-2F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F071-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2F8
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F081-ND.
BATTERY PACK NIMH 10.8V 2500MAH - NH35BP-2F9
 Order 'battery pack nimh 10.8v 2500mah - NH35BP-2F9' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F091-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2F10
 Order 'battery pack nimh 12.0v 2500mah - NH35BP-2F10' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F101-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2L2X2
 Order 'battery pack nimh 4.8v 2500mah - NH35BP-2L2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L022-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2L2X3
 Order 'battery pack nimh 7.2v 2500mah - NH35BP-2L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L023-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2L2X4
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L024-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2L2X5
 Order 'battery pack nimh 12.0v 2500mah - NH35BP-2L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L025-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2L3X2
 Order 'battery pack nimh 7.2v 2500mah - NH35BP-2L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L032-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2L4X2
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L042-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2L5X2
 Order 'battery pack nimh 12.0v 2500mah - NH35BP-2L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L052-ND.
BATTERY PACK NIMH 2.4V 2500MAH - NH35BP-2F2
 Order 'battery pack nimh 2.4v 2500mah - NH35BP-2F2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F021-ND.

Options for 2500mAh Battery Assembly / Pack Battery 6V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F5
Send this link via E-Mail
Help With This Screen

BATTERY PACK NIMH 6.0V 2500MAH - NH35BP-2F5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY PACK NIMH 6.0V 2450MAH - NH15VPF5 Next: BATTERY PACK NIMH 6.0V 2500MAH - NH50BP-2F5
BATTERY PACK NIMH 6.0V 2500MAH - NH35BP-2F5