Keywords:





BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F4

2500mAh Battery Assembly / Pack Battery 4.8V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F4

Digi-Key Part Number N702-F041-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
56.86000
50.54100
44.22300
40.43250
37.90544
34.74664
32.21962
31.58786
30.95611
Extended Price
56.86
505.41
2211.15
4043.25
9476.36
17373.32
32219.62
78969.65
154780.55
Manufacturer Part NumberNH35BP-2F4
DescriptionBATTERY PACK NIMH 4.8V 2500MAH
Quantity Available
All prices are in USD

Non-Stock

Purchase 2500mAh Battery Assembly / Pack Battery 4.8V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2500mAh Battery Assembly / Pack Battery 4.8V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F4
Technical/Catalog InformationNH35BP-2F4
VendorEnergizer Battery Company (VA)
CategoryBatteries
Battery Cell SizeC - Button Top
Number of Cells4
Voltage - Rated 4.8V
Capacity2500mAh
Structure1 Row x 4 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names NH35BP 2F4
NH35BP2F4
N702 F041 ND
N702F041ND
N702-F041


Image of BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F4

BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F4 (N702-F041-ND)

Related parts 2500mAh Battery Assembly / Pack Battery 4.8V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F4
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F4
 Order 'battery pack nimh 4.8v 2500mah - NH35BP-2F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F041-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2L2X2
 Order 'battery pack nimh 4.8v 2500mah - NH35BP-2L2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L022-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2F4
 Order 'battery pack nimh 4.8v 2500mah - NH50BP-2F4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F041-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F2X2
 Order 'battery pack nimh 4.8v 2500mah - NH35BP-2F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F022-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2F2X2
 Order 'battery pack nimh 4.8v 2500mah - NH50BP-2F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-F022-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH50BP-2L2X2
 Order 'battery pack nimh 4.8v 2500mah - NH50BP-2L2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-L022-ND.
BATTERY PACK NIMH 6.0V 2500MAH - NH35BP-2F5
 Order 'battery pack nimh 6.0v 2500mah - NH35BP-2F5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F051-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2F6
 Order 'battery pack nimh 7.2v 2500mah - NH35BP-2F6' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F061-ND.
BATTERY PACK NIMH 8.4V 2500MAH - NH35BP-2F7
 Order 'battery pack nimh 8.4v 2500mah - NH35BP-2F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F071-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2F8
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F081-ND.
BATTERY PACK NIMH 10.8V 2500MAH - NH35BP-2F9
 Order 'battery pack nimh 10.8v 2500mah - NH35BP-2F9' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F091-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2F10
 Order 'battery pack nimh 12.0v 2500mah - NH35BP-2F10' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F101-ND.
BATTERY PACK NIMH 7.2V 2500MAH - NH35BP-2L2X3
 Order 'battery pack nimh 7.2v 2500mah - NH35BP-2L2X3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L023-ND.
BATTERY PACK NIMH 9.6V 2500MAH - NH35BP-2L2X4
 Order 'battery pack nimh 9.6v 2500mah - NH35BP-2L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L024-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2L2X5
 Order 'battery pack nimh 12.0v 2500mah - NH35BP-2L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L025-ND.

Options for 2500mAh Battery Assembly / Pack Battery 4.8V Energizer Battery Company (VA) Nickel Metal Hydride (NiMH) NH35BP-2F4
Send this link via E-Mail
Help With This Screen

BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F2X2 Next: BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2L2X2
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F4