CABLE AUD/VIDEO RCA HI QUAL 5M - AK-AV505 - Cable Assemblies
Barrel - Audio Cable Assembly 16.4' (5.0m) Assmann Electronics Inc AK-AV505
| Digi-Key Part Number | AE1354-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AK-AV505 | |||
| Description | CABLE AUD/VIDEO RCA HI QUAL 5M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Barrel - Audio Cable Assembly 16.4' (5.0m) Assmann Electronics Inc AK-AV505
| Technical/Catalog Information | AK-AV505 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| 1st Connector | Phono (RCA) Plug (3) |
| 2nd Connector | Phono (RCA) Plug (3) |
| Color | Black |
| Channels | 3 Conductors |
| Length | 16.4' (5.0m) |
| Usage | Multi Media |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK AV505 AKAV505 AE1354 ND AE1354ND AE1354 |
AK-AV505 Specification Sheet
CABLE AUD/VIDEO RCA HI QUAL 5M - AK-AV505 (AE1354-ND) - Cable Assemblies
Related parts Barrel - Audio Cable Assembly 16.4' (5.0m) Assmann Electronics Inc AK-AV505CABLE AUD/VIDEO RCA HI QUAL 5M - AK-AV505
Order 'cable aud/video rca hi qual 5m - AK-AV505' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1354-ND.
CABLE AUD/VIDEO RCA HI QUAL 5M - AK-AV505-R
Order 'cable aud/video rca hi qual 5m - AK-AV505-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1416-ND.
CABLE AUD/VIDEO RCA HI QUAL 1.5M - AK-AV504
Order 'cable aud/video rca hi qual 1.5m - AK-AV504' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1353-ND.
CABLE AUD/VIDEO RCA HI QUAL 1.5M - AK-AV504-R
Order 'cable aud/video rca hi qual 1.5m - AK-AV504-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1415-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV501
Order 'cable audio rca hi qual 5m - AK-AV501' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1350-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV501-R
Order 'cable audio rca hi qual 5m - AK-AV501-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1414-ND.
CABLE AUDIO RCA HI QUAL 5M - AK-AV503-R
Order 'cable audio rca hi qual 5m - AK-AV503-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1420-ND.
CABLE VIDEO S-VHS HI QUAL 5M - AK-AV509
Order 'cable video s-vhs hi qual 5m - AK-AV509' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1358-ND.
CABLE VIDEO S-VHS HI QUAL 5M - AK-AV507-R
Order 'cable video s-vhs hi qual 5m - AK-AV507-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1422-ND.
CABLE VIDEO S-VHS HI QUAL 5M - AK-AV509-R
Order 'cable video s-vhs hi qual 5m - AK-AV509-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1423-ND.
CABLE AUDIO/VIDEO HI QUAL 5M - AK-AV511
Order 'cable audio/video hi qual 5m - AK-AV511' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1360-ND.
CABLE AUDIO/VIDEO HI QUAL 5M - AK-AV511-R
Order 'cable audio/video hi qual 5m - AK-AV511-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1418-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500
Order 'cable audio rca hi qual 1.5m - AK-AV500' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1349-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV500-R
Order 'cable audio rca hi qual 1.5m - AK-AV500-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1413-ND.
CABLE AUDIO RCA HI QUAL 1.5M - AK-AV502-R
Order 'cable audio rca hi qual 1.5m - AK-AV502-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1419-ND.
Options for Barrel - Audio Cable Assembly 16.4' (5.0m) Assmann Electronics Inc AK-AV505
Send this link via E-Mail
Help With This Screen
