Keywords:





CONN EDGECARD 80POS R/A .125 SLD - GCA40DCBH - Connectors

Digi-Key Part Number GCA40DCBH-ND
Price Break
10
Unit Price
9.64500
Extended Price
96.45
Manufacturer Part NumberGCA40DCBH
DescriptionCONN EDGECARD 80POS R/A .125 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGCA40DCBH
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 80
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCA40DCBH
GCA40DCBH

GCA40DCBH Specification Sheet

Image of CONN EDGECARD 80POS R/A .125 SLD - GCA40DCBH

CONN EDGECARD 80POS R/A .125 SLD - GCA40DCBH (GCA40DCBH-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 80POS R/A .125 SLD - GCA40DCBH
 Order 'conn edgecard 80pos r/a .125 sld - GCA40DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA40DCBH-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBD
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBD-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBH
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBH-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBI
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBI-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBN
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBN-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBS
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBS-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBT
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBT-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAD
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAD-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAH
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAH-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAI
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAI-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAN
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAN-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAS
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAS-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAT
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAT-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTBD
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTBD-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTBH
 Order 'conn edgecard 80pos r/a .125 sld - EBA40DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTBH-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 80POS R/A .125 SLD - GCA40DCBH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 80POS R/A .125 SLD - GCA40DCBD Next: CONN EDGECARD 80POS R/A .125 SLD - GCA40DCBI
CONN EDGECARD 80POS R/A .125 SLD - GCA40DCBH