Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA40DCBD
CONN EDGECARD 80POS R/A .125 SLD - GCA40DCBD
| Digi-Key Part Number | GCA40DCBD-ND |
10 |
10.02000 |
Extended Price
100.20 |
| Manufacturer Part Number | GCA40DCBD | |||
| Description | CONN EDGECARD 80POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA40DCBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA40DCBD GCA40DCBD |
GCA40DCBD Specification Sheet
CONN EDGECARD 80POS R/A .125 SLD - GCA40DCBD (GCA40DCBD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA40DCBDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA40DCBD
Order 'conn edgecard 80pos r/a .125 sld - GCA40DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA40DCBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DCBD
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DCBH
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DCBI
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA40DCBN
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DCBS
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DCBT
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DTAD
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DTAH
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DTAI
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA40DTAN
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DTAS
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DTAT
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DTBD
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA40DTBH
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA40DCBD
Send this link via E-Mail
Help With This Screen
