CONN EDGECARD 72POS R/A .125 SLD - GCA36DTMZ-S664 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA36DTMZ-S664
| Digi-Key Part Number | GCA36DTMZ-S664-ND |
10 |
13.96500 |
Extended Price
139.65 |
| Manufacturer Part Number | GCA36DTMZ-S664 | |||
| Description | CONN EDGECARD 72POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA36DTMZ-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA36DTMZ S664 GCA36DTMZS664 |
GCA36DTMZ-S664 Specification Sheet
CONN EDGECARD 72POS R/A .125 SLD - GCA36DTMZ-S664 (GCA36DTMZ-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA36DTMZ-S664CONN EDGECARD 72POS R/A .125 SLD - GCA36DTMZ-S664
Order 'conn edgecard 72pos r/a .125 sld - GCA36DTMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA36DTMZ-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAD-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAD-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAT-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAT-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTAZ-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTAZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTAZ-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTBD-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTBD-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTBT-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTBT-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTBZ-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTBZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTBZ-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTMD-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTMD-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTMT-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTMT-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - EBA36DTMZ-S664
Order 'conn edgecard 72pos r/a .125 sld - EBA36DTMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DTMZ-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - ECA36DTAD-S664
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTAD-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - ECA36DTAT-S664
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTAT-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - ECA36DTAZ-S664
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTAZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTAZ-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - ECA36DTBD-S664
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTBD-S664-ND.
CONN EDGECARD 72POS R/A .125 SLD - ECA36DTBT-S664
Order 'conn edgecard 72pos r/a .125 sld - ECA36DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA36DTBT-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA36DTMZ-S664
Send this link via E-Mail
Help With This Screen
