CABLE ULTRA ATA TWO HDDS .6M - AK-ATA-100/ROUND-LC - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AE1317-ND |
100 |
7.34000 |
Extended Price
734.00 |
| Manufacturer Part Number | AK-ATA-100/ROUND-LC | |||
| Description | CABLE ULTRA ATA TWO HDDS .6M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK-ATA-100/ROUND-LC |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Ultra ATA 40 pos Female (2) to Female |
| Overall Length | 600.000 mm [Typ] |
| Cable Color | Black |
| Individual Wire Size | 30 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK ATA 100 ROUND LC AKATA100ROUNDLC AE1317 ND AE1317ND AE1317 |
AK-ATA-100/ROUND-LC Specification Sheet
CABLE ULTRA ATA TWO HDDS .6M - AK-ATA-100/ROUND-LC (AE1317-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE ULTRA ATA TWO HDDS .6M - AK-ATA-100/ROUND-LC
Order 'cable ultra ata two hdds .6m - AK-ATA-100/ROUND-LC' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1317-ND.
CABLE ULTRA ATA HDD 100MBPS .6M - AK-ATA-100/1
Order 'cable ultra ata hdd 100mbps .6m - AK-ATA-100/1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1313-ND.
CABLE ULTRA ATA HDD 100MBPS .46M - AK-ATA-100-R
Order 'cable ultra ata hdd 100mbps .46m - AK-ATA-100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10184-ND.
CABLE ULTRA ATA HDD 100MBPS .46M - AK-ATA-100
Order 'cable ultra ata hdd 100mbps .46m - AK-ATA-100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1312-ND.
CABLE ATA HDD ROUND .46M - AK-ATA-100/ROUND
Order 'cable ata hdd round .46m - AK-ATA-100/ROUND' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1316-ND.
CABLE ULTRA ATA-BUS HDD .6M - AKATA
Order 'cable ultra ata-bus hdd .6m - AKATA' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AKATA-ND.
CABLE ULTRA ATA-BUS HDD .46M - AKATA-1
Order 'cable ultra ata-bus hdd .46m - AKATA-1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AKATA-1-ND.
CABLE ATA HDD ROUND .6M - AK-ATA-100/1/ROUND
Order 'cable ata hdd round .6m - AK-ATA-100/1/ROUND' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1314-ND.
CABLE ATA HDD ROUND .9M - AK-ATA-100/2/ROUND
Order 'cable ata hdd round .9m - AK-ATA-100/2/ROUND' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1315-ND.
CABLE SERIAL ATA 1 METER - AK-SATA-100-R
Order 'cable serial ata 1 meter - AK-SATA-100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10083-ND.
CABLE SERIAL ATA W/4POS PWR 1M - AK-SATA-SP-100-R
Order 'cable serial ata w/4pos pwr 1m - AK-SATA-SP-100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10086-ND.
CONN 40POS CABLE ASSY ULTRA ATA - 319965-1
Order 'conn 40pos cable assy ultra ata - 319965-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 319965-1-ND.
CABLE SERIAL ATA .3 METER - AK-SATA-030-R
Order 'cable serial ata .3 meter - AK-SATA-030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10077-ND.
CABLE SERIAL ATA R/A MALE .3M - AK-SATA-030DL-R
Order 'cable serial ata r/a male .3m - AK-SATA-030DL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10078-ND.
CABLE SERIAL ATA .5 METER - AK-SATA-050-R
Order 'cable serial ata .5 meter - AK-SATA-050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10079-ND.
Send this link via E-Mail
Help With This Screen