Keywords:





CONN EDGECARD 70POS R/A .125 SLD - GCA35DTBT - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA35DTBT

Digi-Key Part Number GCA35DTBT-ND
Price Break
10
Unit Price
11.56500
Extended Price
115.65
Manufacturer Part NumberGCA35DTBT
DescriptionCONN EDGECARD 70POS R/A .125 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA35DTBT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA35DTBT
Technical/Catalog InformationGCA35DTBT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 70
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GCA35DTBT
GCA35DTBT

GCA35DTBT Specification Sheet

Image of CONN EDGECARD 70POS R/A .125 SLD - GCA35DTBT

CONN EDGECARD 70POS R/A .125 SLD - GCA35DTBT (GCA35DTBT-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA35DTBT
CONN EDGECARD 70POS R/A .125 SLD - GCA35DTBT
 Order 'conn edgecard 70pos r/a .125 sld - GCA35DTBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA35DTBT-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBD
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBD-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBH
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBH-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBI
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBI-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBN
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBN-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBS
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBS-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBT
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBT-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAD
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAD-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAH
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAH-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAI
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAI-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAN
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAN-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAS
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAS-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAT
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAT-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTBD
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTBD-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTBH
 Order 'conn edgecard 70pos r/a .125 sld - EBA35DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTBH-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA35DTBT
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 70POS R/A .125 SLD - GCA35DTBT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 70POS R/A .125 SLD - GCA35DTBS Next: CONN EDGECARD 70POS R/A .125 SLD - GCA35DTMD
CONN EDGECARD 70POS R/A .125 SLD - GCA35DTBT