CONN EDGECARD 70POS R/A .125 SLD - GCA35DTBI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA35DTBI
| Digi-Key Part Number | GCA35DTBI-ND |
10 |
10.81500 |
Extended Price
108.15 |
| Manufacturer Part Number | GCA35DTBI | |||
| Description | CONN EDGECARD 70POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA35DTBI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA35DTBI GCA35DTBI |
GCA35DTBI Specification Sheet
CONN EDGECARD 70POS R/A .125 SLD - GCA35DTBI (GCA35DTBI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA35DTBICONN EDGECARD 70POS R/A .125 SLD - GCA35DTBI
Order 'conn edgecard 70pos r/a .125 sld - GCA35DTBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA35DTBI-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBD
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBD-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBH
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBH-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBI
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBI-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBN
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBN-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBS
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBS-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DCBT
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBT-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAD
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAD-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAH
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAH-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAI
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAI-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAN
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAN-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAS
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAS-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTAT
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAT-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTBD
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTBD-ND.
CONN EDGECARD 70POS R/A .125 SLD - EBA35DTBH
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA35DTBI
Send this link via E-Mail
Help With This Screen
