CABLE ATA HDD ROUND .9M - AK-ATA-100/2/ROUND
| Digi-Key Part Number | AE1315-ND |
100 |
9.52000 |
Extended Price
952.00 |
| Manufacturer Part Number | AK-ATA-100/2/ROUND | |||
| Description | CABLE ATA HDD ROUND .9M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK-ATA-100/2/ROUND |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Ultra ATA 40 pos Female (2) to Female |
| Overall Length | 900.000 mm [Typ] |
| Cable Color | Black |
| Individual Wire Size | 30 AWG |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK ATA 100 2 ROUND AKATA1002ROUND AE1315 ND AE1315ND AE1315 |
AK-ATA-100/2/ROUND Specification Sheet
CABLE ATA HDD ROUND .9M - AK-ATA-100/2/ROUND (AE1315-ND)
Related parts:CABLE ATA HDD ROUND .9M - AK-ATA-100/2/ROUND
Order 'cable ata hdd round .9m - AK-ATA-100/2/ROUND' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1315-ND.
CABLE ATA HDD ROUND .6M - AK-ATA-100/1/ROUND
Order 'cable ata hdd round .6m - AK-ATA-100/1/ROUND' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1314-ND.
CABLE ATA HDD ROUND .46M - AK-ATA-100/ROUND
Order 'cable ata hdd round .46m - AK-ATA-100/ROUND' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1316-ND.
CABLE ULTRA ATA TWO HDDS .6M - AK-ATA-100/ROUND-LC
Order 'cable ultra ata two hdds .6m - AK-ATA-100/ROUND-LC' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1317-ND.
CABLE ULTRA ATA HDD 100MBPS .46M - AK-ATA-100-R
Order 'cable ultra ata hdd 100mbps .46m - AK-ATA-100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10184-ND.
CABLE ULTRA ATA HDD 100MBPS .46M - AK-ATA-100
Order 'cable ultra ata hdd 100mbps .46m - AK-ATA-100' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1312-ND.
CABLE ULTRA ATA HDD 100MBPS .6M - AK-ATA-100/1
Order 'cable ultra ata hdd 100mbps .6m - AK-ATA-100/1' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1313-ND.
CABLE ATA 2-DRIVE 18" ROUND - P909-18I-BL
Order 'cable ata 2-drive 18" round - P909-18I-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P909-18I-BL-ND.
CABLE SERIAL ATA 1 METER - AK-SATA-100-R
Order 'cable serial ata 1 meter - AK-SATA-100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10083-ND.
CABLE ATA 2-DRIVE 18" - P906-18I
Order 'cable ata 2-drive 18" - P906-18I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P906-18I-ND.
CABLE ATA 2-DRIVE 24" - P906-24I
Order 'cable ata 2-drive 24" - P906-24I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P906-24I-ND.
CABLE ATA 2-DRIVE 26" - P906-26I
Order 'cable ata 2-drive 26" - P906-26I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P906-26I-ND.
CABLE ATA 2-DRIVE 30" - P906-30I
Order 'cable ata 2-drive 30" - P906-30I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P906-30I-ND.
CABLE JUMPER 17POS .100 2 INCHES - 3-1437142-7
Order 'cable jumper 17pos .100 2 inches - 3-1437142-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437142-7-ND.
CABLE JUMPER 30POS .100 2 INCHES - 5-1437142-3
Order 'cable jumper 30pos .100 2 inches - 5-1437142-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437142-3-ND.
Send this link via E-Mail
Help With This Screen