CABLE ULTRA ATA HDD 100MBPS .46M - AK-ATA-100 - Cable Assemblies
| Digi-Key Part Number | AE1312-ND |
1 10 25 50 100 |
6.53000 5.74200 5.14800 4.65300 3.96000 |
Extended Price
6.53 57.42 128.70 232.65 396.00 |
| Manufacturer Part Number | AK-ATA-100 | |||
| Description | CABLE ULTRA ATA HDD 100MBPS .46M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AK-ATA-100 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket (3) |
| Number of Positions | 40 |
| Contact Finish | - |
| Number of Rows | 2 |
| Features | - |
| Color | Yellow, Ribbon |
| Length | 18.11" (460mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK ATA 100 AKATA100 AE1312 ND AE1312ND AE1312 |
CABLE ULTRA ATA HDD 100MBPS .46M - AK-ATA-100 (AE1312-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ULTRA ATA HDD 100MBPS .46M - AK-ATA-100-R
Order 'cable ultra ata hdd 100mbps .46m - AK-ATA-100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10184-ND.
CABLE ULTRA ATA HDD 100MBPS .46M - AK-ATA-100
Order 'cable ultra ata hdd 100mbps .46m - AK-ATA-100' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1312-ND.
CABLE ULTRA ATA HDD 100MBPS .6M - AK-ATA-100/1
Order 'cable ultra ata hdd 100mbps .6m - AK-ATA-100/1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1313-ND.
CABLE ATA HDD ROUND .46M - AK-ATA-100/ROUND
Order 'cable ata hdd round .46m - AK-ATA-100/ROUND' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1316-ND.
CABLE ULTRA ATA TWO HDDS .6M - AK-ATA-100/ROUND-LC
Order 'cable ultra ata two hdds .6m - AK-ATA-100/ROUND-LC' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1317-ND.
CABLE ULTRA ATA-BUS HDD .46M - AKATA-1
Order 'cable ultra ata-bus hdd .46m - AKATA-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKATA-1-ND.
CABLE ULTRA ATA-BUS HDD .6M - AKATA
Order 'cable ultra ata-bus hdd .6m - AKATA' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AKATA-ND.
CABLE ATA HDD ROUND .6M - AK-ATA-100/1/ROUND
Order 'cable ata hdd round .6m - AK-ATA-100/1/ROUND' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1314-ND.
CABLE ATA HDD ROUND .9M - AK-ATA-100/2/ROUND
Order 'cable ata hdd round .9m - AK-ATA-100/2/ROUND' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1315-ND.
CABLE SERIAL ATA 1 METER - AK-SATA-100-R
Order 'cable serial ata 1 meter - AK-SATA-100-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10083-ND.
CABLE SERIAL ATA W/4POS PWR 1M - AK-SATA-SP-100-R
Order 'cable serial ata w/4pos pwr 1m - AK-SATA-SP-100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10086-ND.
CABLE SERIAL ATA .3 METER - AK-SATA-030-R
Order 'cable serial ata .3 meter - AK-SATA-030-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10077-ND.
CABLE SERIAL ATA R/A MALE .3M - AK-SATA-030DL-R
Order 'cable serial ata r/a male .3m - AK-SATA-030DL-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10078-ND.
CABLE SERIAL ATA .5 METER - AK-SATA-050-R
Order 'cable serial ata .5 meter - AK-SATA-050-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10079-ND.
CABLE SERIAL ATA R/A MALE .5M - AK-SATA-050DL-R
Order 'cable serial ata r/a male .5m - AK-SATA-050DL-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10080-ND.
Send this link via E-Mail
Help With This Screen