CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5 - Cable Assemblies
| Digi-Key Part Number | AE1311-ND |
1 10 25 50 100 |
2.67000 2.34900 2.10600 1.90360 1.62000 |
Extended Price
2.67 23.49 52.65 95.18 162.00 |
| Manufacturer Part Number | AK5430-.5 | |||
| Description | CABLE HDD CONN 2XIDE/AT BUS HDD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AK5430-.5 |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket (3) |
| Number of Positions | 40 |
| Contact Finish | - |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 19.7" (500.0mm) |
| Series | |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AK5430 5 AK54305 AE1311 ND AE1311ND AE1311 |
CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5 (AE1311-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5-R
Order 'cable hdd conn 2xide/at bus hdd - AK5430-.5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10263-ND.
CABLE HDD CONN 2XIDE/AT BUS HDD - AK5430-.5
Order 'cable hdd conn 2xide/at bus hdd - AK5430-.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1311-ND.
CABLE AUDIO CD-ROM 4-FOLD .5M - AK615-.5
Order 'cable audio cd-rom 4-fold .5m - AK615-.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1277-ND.
CABLE AUDIO CD-ROM 3-FOLD .5M - AK616-.5
Order 'cable audio cd-rom 3-fold .5m - AK616-.5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1278-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1283-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1287-ND.
CABLE MINI USB 5PIN 5M 1.1 VERS - AK672M-5-R
Order 'cable mini usb 5pin 5m 1.1 vers - AK672M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1449-ND.
CABLE MINI USB 4PIN 5M 1.1 VERS - AK670M-5-R
Order 'cable mini usb 4pin 5m 1.1 vers - AK670M-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AK670M-5-R-ND.
CABLE HDD 2XIDE/AT-BUS HDD .7M - AK336-.7
Order 'cable hdd 2xide/at-bus hdd .7m - AK336-.7' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK336-.7-ND.
CABLE HDD 1XIDE/AT-BUS HDD .75M - AK337-.75
Order 'cable hdd 1xide/at-bus hdd .75m - AK337-.75' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK337-.75-ND.
CABLE HDD 4XIDE/AT-BUS HDD 1.05M - AK3720-1.05
Order 'cable hdd 4xide/at-bus hdd 1.05m - AK3720-1.05' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK3720-1.05-ND.
CABLE HDD 3XIDE/AT-BUS HDD .75M - AK372-.75
Order 'cable hdd 3xide/at-bus hdd .75m - AK372-.75' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK372-.75-ND.
CABLE KEYBRD 5 PIN DIN 5M PC/XT - AK307-5
Order 'cable keybrd 5 pin din 5m pc/xt - AK307-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1024-ND.
CABLE CONNECTION IEEE1284 5M - AK735-5
Order 'cable connection ieee1284 5m - AK735-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1110-ND.
CABLE EXTENSION IEEE1284 5M - AK738-5
Order 'cable extension ieee1284 5m - AK738-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1114-ND.
Send this link via E-Mail
Help With This Screen