CONN EDGECARD 64POS DIP .125 SLD - GCA32DTKD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA32DTKD
| Digi-Key Part Number | GCA32DTKD-ND |
10 |
8.80500 |
Extended Price
88.05 |
| Manufacturer Part Number | GCA32DTKD | |||
| Description | CONN EDGECARD 64POS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GCA32DTKD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GCA32DTKD GCA32DTKD |
GCA32DTKD Specification Sheet
CONN EDGECARD 64POS DIP .125 SLD - GCA32DTKD (GCA32DTKD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA32DTKDCONN EDGECARD 64POS DIP .125 SLD - GCA32DTKD
Order 'conn edgecard 64pos dip .125 sld - GCA32DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA32DTKD-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DRSD-S288
Order 'conn edgecard 64pos dip .125 sld - EBA32DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRSD-S288-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DRSH-S288
Order 'conn edgecard 64pos dip .125 sld - EBA32DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRSH-S288-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DRSI-S288
Order 'conn edgecard 64pos dip .125 sld - EBA32DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRSI-S288-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DRSN-S288
Order 'conn edgecard 64pos dip .125 sld - EBA32DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRSN-S288-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DRST-S288
Order 'conn edgecard 64pos dip .125 sld - EBA32DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRST-S288-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DTKD
Order 'conn edgecard 64pos dip .125 sld - EBA32DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTKD-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DTKD-S288
Order 'conn edgecard 64pos dip .125 sld - EBA32DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTKD-S288-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DTKH
Order 'conn edgecard 64pos dip .125 sld - EBA32DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTKH-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DTKH-S288
Order 'conn edgecard 64pos dip .125 sld - EBA32DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTKH-S288-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DTKI
Order 'conn edgecard 64pos dip .125 sld - EBA32DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTKI-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DTKI-S288
Order 'conn edgecard 64pos dip .125 sld - EBA32DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTKI-S288-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DTKN
Order 'conn edgecard 64pos dip .125 sld - EBA32DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTKN-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DTKN-S288
Order 'conn edgecard 64pos dip .125 sld - EBA32DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTKN-S288-ND.
CONN EDGECARD 64POS DIP .125 SLD - EBA32DTKS
Order 'conn edgecard 64pos dip .125 sld - EBA32DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTKS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA32DTKD
Send this link via E-Mail
Help With This Screen
